TE Connectivity 350706-1 Crimp Contact Universal-MATE-N-LOK 1 Pin

MPN
350706-1
EAN-13
2050002416413
Order Code
07-4428
Country of Origin
USA
  • Free UK shipping available
View Full Product Range (6)
Qty Unit Price (Ex VAT)
25+ £0.166
1000+ £0.160
3000+ £0.159
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Order in multiples of 1
Despatched within 4 working days - 1,591 in stock

TE Connectivity's Crimp Contact Universal-MATE-N-LOK is a single-pin contact designed for secure electrical connections. This component, model number 350706-1, is utilized in household appliances and automotive wiring systems for reliable signal transmission. Key features like its durable construction and compatibility with Tyco connectivity solutions make it ideal for high-performance applications.
Type Crimp contact
Pin or Socket Male
Wire Gauge 17-13
Approvals UL
AWG (min.) 24
AWG max. 18
Circuit Application Power
Compatible Insulation Diameter Range .04 – .1
Compatible With Agency/Standards Products VDE
Connection Crimp
Connector contact surface Tin plated
Connector System wire-to-wire
Contact Base Material Brass
Contact Current Rating 19a
Contact Current Rating (Max) 19
Contact Gender Male
Contact Material Copper alloy
Contact Mating Area Plating Material Tin (Sn)
Contact Plating Tin
Contact Retention Within Housing With
Contact Shape & Form Split
Contact Type Pin
Current Rating 19A
Depth 3.7mm
Dim (L x W x H) 3.68 x 20.07 x 3.81 mm
ELV Compliant
Gender Male
Height 3.81mm
Industrial packaging No
Insulation Diameter 2.54mm
Length 3.68mm
Max Voltage Rating (AC) 600v
max. cross section 0.08mm²
Maximum Operating Temperature 221°C
Maximum Temperature +125°C
Min. cross section 0.20mm²
Min. temperature -55°C
Minimum Operating Temperature -67°C
Misc Attribute UNIVERSAL MATE-N-LOK
Mount Cable
Nominal Voltage 600V AC
Number of Ports 1
Number of Rows 1
Operating Temperature Range -67 – 221
Operating Voltage 600
Orientation Straight
Package Quantity 1000
Packaging Bag
Packaging Method Bag
Packaging Quantity 1000
Pin shape Circular
Pins per row 1
Plug / Socket Pin
Product Terminates To Wire & Cable
Radiation Hardening No
Reach SVHC Compliant No
RoHS Compliant Yes
Series Universal-MATE-N-LOK
Shielding Unshielded
Termination Crimp
Termination Method to Wire & Cable Crimp
Total number of pins 1
VDE Tested Yes
Voltage Rating 600v
Width 20.07mm
Wire Gauge (Max) 18AWG
Wire Gauge (Min) 24AWG
Wire Insulation Support Without
Wire Size 24 – 18
Wire/Cable Gauge 18AWG
Wire/Cable Type Discrete

Reviews

Be the first to submit a review

Trustpilot