TE Connectivity 350705-1 Universal-MATE-N-LOK Crimp Contact 1 Pin

Image Representative of Range

TE Connectivity 350705-1 Universal-MATE-N-LOK Crimp Contact 1 Pin

MPN
350705-1
EAN-13
2050002416437
Order Code
07-4427
Country of Origin
USA
  • Free UK shipping available
View Full Product Range (11)
Qty Unit Price (Ex VAT)
50+ £0.151
500+ £0.119
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Order in multiples of 1
Despatched within 4 working days - 343 in stock

The TE Connectivity Crimp Contact from the Universal-MATE-N-LOK series, part number 350705-1, is a single-pin component designed for secure electrical connections. It is typically used in applications requiring reliable wire-to-board or wire-to-wire connections in various electronic and industrial settings. Its crimp contact style ensures a durable and stable connection, making it suitable for high-vibration environments.
Type Crimp contact
Pin or Socket Male
Wire Gauge 17-13
Approvals UL
AWG (min.) 20
AWG max. 14
Circuit Application Power
Compatible Insulation Diameter Range .06 – .13
Compatible With Agency/Standards Products VDE
Connection Crimp
Connector contact surface Tin plated
Connector System wire-to-wire
Contact Base Material Brass
Contact Current Rating 19a
Contact Current Rating (Max) 19
Contact Gender Male
Contact Material Copper alloy
Contact Mating Area Plating Material Tin (Sn)
Contact Plating Tin
Contact Retention Within Housing With
Contact Shape & Form Split
Contact Type Pin
Current Rating 19A
Depth 4.19mm
Dim (L x W x H) 43.18 x 20.07 x 4.83 mm
ELV Compliant
Gender Male
Height 4.83mm
Industrial packaging No
Insulation Diameter 0.13inch
Length 43.18mm
Max Voltage Rating (AC) 600v
max. cross section 2mm²
Maximum Operating Temperature 221°C
Maximum Temperature +125°C
Min. cross section 0.50mm²
Min. temperature -55°C
Minimum Operating Temperature -67°C
Misc Attribute UNIVERSAL MATE-N-LOK
Mount Cable
Nominal Voltage 600V AC
Number of Ports 1
Number of Rows 1
Operating Temperature Range -67 – 221
Operating Voltage 600
Orientation Straight
Package Quantity 1000
Packaging Bag
Packaging Method Bag
Packaging Quantity 1000
Pin shape Circular
Pins per row 1
Plug / Socket Pin
Product Terminates To Wire & Cable
Radiation Hardening No
Reach SVHC Compliant No
RoHS Compliant Yes
Series Universal-MATE-N-LOK
Shielding Unshielded
Termination Crimp
Termination Method to Wire & Cable Crimp
Total number of pins 1
VDE Tested Yes
Voltage Rating 600v
Voltage Rating (AC) 600v
Width 20.07mm
Wire Gauge (Max) 14AWG
Wire Gauge (Min) 20AWG
Wire Insulation Support Without
Wire Size 20 – 14
Wire/Cable Gauge 14AWG
Wire/Cable Type Discrete

Reviews

Be the first to submit a review

Trustpilot