TE Connectivity's 350690-2 is a male pin and socket connector.
It features a gold finish and is designed for unshrouded applications with wire sizes from 24 to 18 AWG.
This connector offers reliable electrical performance with corrosion resistance.
It is typically used in electronic equipment and industrial applications for secure wire-to-wire connections.
| Type |
Connector Contacts |
| Pin or Socket |
Male |
| Wire Gauge |
24 - 18 |
| Approvals |
UL |
| Circuit Application |
Power |
| Compatible Insulation Diameter Range |
.04 – .1 |
| Compatible With Agency/Standards Products |
VDE |
| Connector System |
Wire-to-Wire |
| Contact Base Material |
Brass |
| Contact Current Rating |
19a |
| Contact Current Rating (Max) |
19 |
| Contact Gender |
Male |
| Contact Material |
Brass |
| Contact Mating Area Plating Material |
Gold (Au) |
| Contact Mating Area Plating Material Thickness |
30 |
| Contact Plating |
Gold |
| Contact Retention Within Housing |
With |
| Contact Type |
Pin |
| Contact Underplating Material |
Nickel |
| Contact Underplating Material Thickness |
50 |
| Current Rating |
19a |
| Depth |
3.68mm |
| Diode type |
PIN |
| ELV |
Compliant |
| Gender |
Male |
| Height |
3.81mm |
| Insulation Diameter |
2.54mm |
| Length |
20.44mm |
| Max Voltage Rating (AC) |
600V |
| Maximum Operating Temperature |
221°C |
| Minimum Operating Temperature |
-67°C |
| Misc Attribute |
TE AMP Universal MATE-N-LOK Connectors |
| Mount |
Cable |
| Number of Ports |
1 |
| Operating Temperature Range |
-67 – 221 |
| Operating Voltage |
600 |
| Orientation |
Straight |
| Package Quantity |
1000 |
| Packaging |
Bag |
| Packaging Method |
Bag |
| Packaging Quantity |
1000 |
| Packaging Type |
Bag |
| Plating Thickness |
0.76um |
| Product Terminates To |
Wire & Cable |
| Reach SVHC Compliant |
No |
| RoHS Compliant |
Yes |
| Series |
Universal MATE-N-LOK |
| Shielding |
Unshielded |
| Termination |
Crimp |
| Termination Method to Wire & Cable |
Crimp |
| Underplate Material |
Nickel |
| VDE Tested |
Yes |
| Voltage Rating |
600V |
| Voltage Rating (AC) |
600V |
| Wire Gauge (Max) |
18AWG |
| Wire Gauge (Min) |
24AWG |
| Wire Insulation Support |
Without |
| Wire Size |
24 – 18 |
| Wire/Cable Gauge |
18AWG |
| Wire/Cable Type |
Discrete |