The TE Connectivity 350690-1 is a male pin connector designed for 24-18 AWG wire.
It features an unshrouded construction, making it suitable for various applications.
This connector is commonly used in automotive and industrial settings.
Its robust design ensures reliable electrical connections.
| Type |
Connector Contacts |
| Approvals |
UL |
| Circuit Application |
Power |
| Compatible Insulation Diameter Range |
.04 – .1 |
| Compatible With Agency/Standards Products |
VDE |
| Connector System |
Wire-to-Wire |
| Contact Base Material |
Brass |
| Contact Current Rating |
19a |
| Contact Current Rating (Max) |
19 |
| Contact Gender |
Male |
| Contact Material |
Brass |
| Contact Mating Area Plating Material |
Tin (Sn) |
| Contact Plating |
Tin |
| Contact Retention |
Yes (With) |
| Contact Retention Within Housing |
With |
| Contact Style |
Pin |
| Contact Type |
Pin |
| Current Rating |
19a |
| DC Rated Voltage |
600v |
| Depth |
3.68mm |
| Diameter |
2.18mm |
| ELV |
Compliant |
| Gender |
Male |
| Height |
3.81mm |
| Insulation Diameter |
2.54mm |
| Lead Free |
Lead Free |
| Length |
20.44mm |
| Max Operating Temperature |
221°C |
| Max Voltage Rating (AC) |
600v |
| Min Operating Temperature |
-67°C |
| Misc Attribute |
TE AMP Universal MATE-N-LOK Connectors |
| Mount |
Cable |
| Number of Ports |
1 |
| Operating Supply Voltage |
600v |
| Operating Temperature Range |
-67 – 221 |
| Operating Voltage |
600 |
| Orientation |
Straight |
| Package Quantity |
1000 |
| Packaging |
Bag |
| Packaging Method |
Bag |
| Packaging Quantity |
1000 |
| Packaging Type |
Bag |
| Product Terminates To |
Wire & Cable |
| Radiation Hardening |
No |
| Reach SVHC Compliant |
No |
| RoHS Compliant |
Yes |
| Series |
Universal MATE-N-LOK |
| Shielding |
Unshielded |
| Termination |
Crimp |
| Termination Method to Wire & Cable |
Crimp |
| VDE Tested |
Yes |
| Voltage Rating |
600v |
| Voltage Rating (AC) |
600v |
| Wire Gauge (Max) |
18AWG |
| Wire Gauge (Min) |
24AWG |
| Wire Insulation Support |
Without |
| Wire Size |
24 – 18 |
| Wire/Cable Gauge |
18AWG |
| Wire/Cable Type |
Discrete |
To use this facility please Sign In.
Sign In