TE Connectivity 350689-1 Universal-MATE-N-LOK Crimp Contact 1 Pin

Image Representative of Range

TE Connectivity 350689-1 Universal-MATE-N-LOK Crimp Contact 1 Pin

MPN
350689-1
EAN-13
2050002416116
Order Code
07-4423
Country of Origin
USA
View Full Product Range (11)
Qty Unit Price (Ex VAT)
20+ £0.239
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Order in multiples of 1
Despatched within 4 working days - 194 in stock

TE Connectivity's 350689-1 is a female unshrouded socket connector.

It is designed for use with 24-18 AWG wire gauges.

This product typically features phosphor bronze material and tin plating.

It is commonly used in applications requiring reliable electrical connections, such as automotive and industrial equipment.


Type Crimp contact
Pin or Socket Female
Wire Gauge 24 - 18
AWG (min.) 24
AWG max. 18
Circuit Application Power
Compatible Insulation Diameter Range .04 – .1
Compatible With Agency/Standards Products VDE
Connection Crimp
Connector contact surface Tin plated
Connector System wire-to-wire
Contact Base Material Brass
Contact Current Rating (Max) 19
Contact Gender FEMALE
Contact Material Copper alloy
Contact Mating Area Plating Material Tin (Sn)
Contact Retention Within Housing With
Contact Type Socket
Current Rating 19A
Dim (L x W x H) 3.68 x 19.30 x 3.68 mm
Height 3.68mm
Industrial packaging No
Length 3.68mm
max. cross section 0.08mm²
Maximum Operating Temperature 105
Maximum Temperature +125°C
Min. cross section 0.20mm²
Min. temperature -55°C
Minimum Operating Temperature -55
Misc Attribute UNIVERSAL MATE-N-LOK
Mounting Style STRAIGHT
Nominal Voltage 600V AC
Number of Rows 1
Operating Temperature Range -67 – 221
Operating Voltage 600
Packaging Method Bag
Packaging Quantity 1000
Pin shape Circular
Pins per row 1
Plug / Socket Socket
Product Terminates To Wire & Cable
Series Universal-MATE-N-LOK
Termination Method to Wire & Cable Crimp
Total number of pins 1
Width 19.30mm
Wire Insulation Support Without
Wire Size 24 – 18

Reviews

Be the first to submit a review

Trustpilot