TE Connectivity's 350689-1 is a female unshrouded socket connector.
It is designed for use with 24-18 AWG wire gauges.
This product typically features phosphor bronze material and tin plating.
It is commonly used in applications requiring reliable electrical connections, such as automotive and industrial equipment.
| Type |
Connector Contacts |
| Wire Gauge (AWG) |
24-18 |
| Contact Finish |
Tin |
| Circuit Application |
Power |
| Compatible Insulation Diameter Range |
.04 – .1 |
| Compatible With Agency/Standards Products |
VDE |
| Contact Base Material |
Brass |
| Contact Current Rating (Max) |
19 |
| Contact Gender |
FEMALE |
| Contact Mating Area Plating Material |
Tin (Sn) |
| Contact Retention Within Housing |
With |
| Contact Type |
Socket |
| Maximum Operating Temperature |
105 |
| Minimum Operating Temperature |
-55 |
| Mounting Style |
STRAIGHT |
| Operating Temperature Range |
-67 – 221 |
| Operating Voltage |
600 |
| Packaging Method |
Bag |
| Packaging Quantity |
1000 |
| Product Terminates To |
Wire & Cable |
| Termination Method to Wire & Cable |
Crimp |
| Wire Insulation Support |
Without |
| Wire Size |
24 – 18 |