TE Connectivity 350666-1 Connector Accessory 0.05in Min Cable Diameter 0.115in

Order Code:

14-6264

Brand: TE Connectivity MPN: 350666-1
Qty Unit Price (Ex VAT)
400+ £0.548
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Order in multiples of 400
52,450 in stock, despatched in 5 working days

The TE Connectivity 350666-1 is a connector accessory designed for cable diameters ranging from 0.05 inch to 0.115 inch.

It ensures secure and reliable cable termination.

This product is ideal for use in electronic and electrical assemblies requiring precise cable management.

Durable construction allows for use in demanding environments.


Type Connector Contacts
Circuit Application Power & Signal
Compatible Insulation Diameter Range .05 – .115
Connector System Wire-to-Wire
Contact Base Material Phosphor Bronze
Contact Current Rating 9a
Contact Current Rating (Max) 9
Contact Gender Female
Contact Material Bronze
Contact Mating Area Plating Material Tin (Sn)
Contact Mating Area Plating Material Thickness 15.75
Contact Plating Tin
Contact Retention Within Housing With
Contact Type Receptacle
Current Rating 9a
Depth 3.04mm
ELV Compliant
Gender Female
Height 3.68mm
Insulation Diameter 0.115inch
Length 17.78mm
Max Operating Temperature 221°C
Min Operating Temperature -67°C
Mount Cable
Operating Temperature Range -67 – 185
Operating Voltage 250
Orientation Straight
Package Quantity 1000
Packaging Bag
Packaging Method Bag & Box
Plating Thickness 0.4um
Product Terminates To Wire & Cable
Radiation Hardening No
RoHS Compliant Yes
Sealable No
Series MR (Miniature Rectangular)
Shielding Unshielded
Termination Crimp
Termination Method to Wire & Cable Crimp
Voltage Rating 250v
Wire Gauge (Max) 26AWG
Wire Gauge (Min) 18AWG
Wire Insulation Support With
Wire Size 236.823 – 1578.82
Wire/Cable Type Discrete

To use this facility please Sign In.

Sign In

Reviews

Be the first to submit a review

You may also like


Trustpilot