TE Connectivity 350550-7 is a female unshrouded pin-socket connector.
This component accommodates wire sizes from 20 to 14 AWG with a gold-plated finish for improved conductivity.
It is designed for reliable electrical connections in various electronic applications.
Typical uses include industrial and automotive wiring systems.
| Type |
Connector Contacts |
| Pin or Socket |
Female |
| Wire Gauge |
14 - 20 |
| Approvals |
UL |
| Circuit Application |
Power |
| Compatible Insulation Diameter Range |
.06 – .13 |
| Compatible With Agency/Standards Products |
VDE |
| Connector System |
Wire-to-Wire |
| Contact Base Material |
Brass |
| Contact Current Rating |
19a |
| Contact Current Rating (Max) |
19 |
| Contact Gender |
Female |
| Contact Material |
Brass |
| Contact Mating Area Plating Material |
Gold (Au) |
| Contact Mating Area Plating Material Thickness |
30 |
| Contact Plating |
Nickel, Gold |
| Contact Retention Within Housing |
With |
| Contact Type |
Socket |
| Contact Underplating Material |
Nickel |
| Contact Underplating Material Thickness |
50 |
| Current Rating |
19a |
| Depth |
4.31mm |
| ELV |
Compliant |
| Gender |
Female |
| Height |
4.31mm |
| Insulation Diameter |
0.13inch |
| Length |
19.68mm |
| Max Voltage Rating (AC) |
600v |
| Maximum Operating Temperature |
221°C |
| Minimum Operating Temperature |
-67°C |
| Mount |
Cable |
| Number of Contacts |
1 |
| Number of Ports |
1 |
| Operating Temperature Range |
-67 – 221 |
| Operating Voltage |
600 |
| Orientation |
Straight |
| Package Quantity |
1000 |
| Packaging |
Bag |
| Packaging Method |
Bag |
| Packaging Quantity |
1000 |
| Plating Thickness |
1.27um |
| Product Terminates To |
Wire & Cable |
| Radiation Hardening |
No |
| Reach SVHC Compliant |
No |
| RoHS Compliant |
Yes |
| Series |
Universal MATE-N-LOK |
| Termination |
Crimp |
| Termination Method to Wire & Cable |
Crimp |
| Underplate Material |
Nickel |
| VDE Tested |
Yes |
| Voltage Rating |
600v |
| Wire Gauge (Max) |
14AWG |
| Wire Gauge (Min) |
20AWG |
| Wire Insulation Support |
Without |
| Wire Size |
20 – 14 |
| Wire/Cable Gauge |
14AWG |
| Wire/Cable Type |
Discrete |