TE Connectivity 350550-2 Universal-MATE-N-LOK Crimp Contact 1 Pin

Image Representative of Range

TE Connectivity 350550-2 Universal-MATE-N-LOK Crimp Contact 1 Pin

MPN
350550-2
EAN-13
2050002415553
Order Code
07-4419
Country of Origin
USA
  • Free UK shipping available
View Full Product Range (11)
Qty Unit Price (Ex VAT)
10+ £0.867
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Order in multiples of 1
Despatched within 4 working days - 573 in stock

TE Connectivity's 350550-2 is a female unshrouded pin and socket connector designed for 20-14 AWG wire sizes.

It is known for its robust contact reliability and ease of assembly.

The connector is commonly used in consumer electronics and automotive applications.

Its versatile design ensures secure connections in various electrical setups.


Type Crimp contact
Pin or Socket Female
Wire Gauge 14 - 20
Approvals UL
AWG (min.) 20
AWG max. 14
Circuit Application Power
Compatible Insulation Diameter Range .06 – .13
Compatible With Agency/Standards Products VDE
Connection Crimp
Connector contact surface Gold plated
Connector System wire-to-wire
Contact Base Material Brass
Contact Current Rating 19a
Contact Current Rating (Max) 19
Contact Gender Female
Contact Material Copper alloy
Contact Mating Area Plating Material Gold (Au)
Contact Mating Area Plating Material Thickness 30
Contact Plating Gold
Contact Retention Within Housing With
Contact Type Socket
Contact Underplating Material Nickel
Contact Underplating Material Thickness 50
Current Rating 19A
Depth 4.31mm
Dim (L x W x H) 4.19 x 20.07 x 4.52 mm
ELV Compliant
Gender Female
Height 4.52mm
Industrial packaging No
Insulation Diameter 0.13inch
Length 4.19mm
Max Voltage Rating (AC) 600v
max. cross section 2mm²
Maximum Operating Temperature 221°C
Maximum Temperature +125°C
Min. cross section 0.50mm²
Min. temperature -55°C
Minimum Operating Temperature -67°C
Misc Attribute UNIVERSAL MATE-N-LOK
Mount Cable
Nominal Voltage 600V AC
Number of Ports 1
Number of Rows 1
Operating Temperature Range -67 – 221
Operating Voltage 600
Orientation Straight
Package Quantity 1000
Packaging Bag
Packaging Method Bag
Packaging Quantity 1000
Pin shape Circular
Pins per row 1
Plating Thickness 0.76um
Plug / Socket Socket
Product Terminates To Wire & Cable
Reach SVHC Compliant Unknown
RoHS Compliant Yes
Series Universal-MATE-N-LOK
Termination Crimp
Termination Method to Wire & Cable Crimp
Total number of pins 1
Underplate Material Nickel
VDE Tested Yes
Voltage Rating 600v
Voltage Rating (AC) 600v
Width 20.07mm
Wire Gauge (Max) 14AWG
Wire Gauge (Min) 20AWG
Wire Insulation Support Without
Wire Size 20 – 14
Wire/Cable Gauge 14AWG
Wire/Cable Type Discrete

Reviews

Be the first to submit a review

Trustpilot