The TE Connectivity Crimp contact Universal-MATE-N-LOK, part number 350550-1, is a reliable connector with one pin, suited for electrical applications. Manufactured by TE Connectivity, it features a crimp contact connection ideal for secure and stable electrical connections. Commonly used in industrial and electronic equipment, its design ensures efficient performance in various environments.
| Type |
Crimp contact |
| Pin or Socket |
Male |
| Wire Gauge |
17-13 |
| Approvals |
UL |
| AWG (min.) |
20 |
| AWG max. |
14 |
| Circuit Application |
Power |
| Compatible Insulation Diameter Range |
.06 – .13 |
| Compatible With Agency/Standards Products |
VDE |
| Connection |
Crimp |
| Connector contact surface |
Tin plated |
| Connector System |
wire-to-wire |
| Contact Base Material |
Brass |
| Contact Current Rating |
19a |
| Contact Current Rating (Max) |
19 |
| Contact Gender |
Female |
| Contact Material |
Copper alloy |
| Contact Mating Area Plating Material |
Tin (Sn) |
| Contact Plating |
Tin |
| Contact Retention Within Housing |
With |
| Contact Type |
Socket |
| Current Rating |
19A |
| Depth |
4.31mm |
| Dim |
(L x W x H) 4.19 x 20.07 x 4.52 mm |
| Gender |
Female |
| Height |
4.52mm |
| Industrial packaging |
No |
| Insulation Diameter |
0.13inch |
| Length |
4.19mm |
| Max Operating Temperature |
221°C |
| Max Voltage Rating (AC) |
600v |
| max. cross section |
2mm² |
| Max. temperature |
+125°C |
| Min Operating Temperature |
-67°C |
| Min. cross section |
0.50mm² |
| Min. temperature |
-55°C |
| Misc Attribute |
UNIVERSAL MATE-N-LOK |
| Mount |
Cable |
| Nominal Voltage |
600V AC |
| Number of Ports |
1 |
| Number of Rows |
1 |
| Operating Temperature Range |
-67 – 221 |
| Operating Voltage |
600 |
| Orientation |
Straight |
| Package Quantity |
1000 |
| Packaging |
Bag |
| Packaging Method |
Bag |
| Packaging Quantity |
1000 |
| Pin shape |
Circular |
| Pins per row |
1 |
| Plug / Socket |
Socket |
| Product Terminates To |
Wire & Cable |
| Radiation Hardening |
No |
| Reach SVHC Compliant |
No |
| RoHS Compliant |
Yes |
| Series |
Universal-MATE-N-LOK |
| Termination |
Crimp |
| Termination Method to Wire & Cable |
Crimp |
| Total number of pins |
1 |
| VDE Tested |
Yes |
| Voltage Rating |
600v |
| Voltage Rating (AC) |
600v |
| Width |
20.07mm |
| Wire Gauge (Max) |
14AWG |
| Wire Gauge (Min) |
20AWG |
| Wire Insulation Support |
Without |
| Wire Size |
20 – 14 |
| Wire/Cable Gauge |
14AWG |
| Wire/Cable Type |
Discrete |
To use this facility please Sign In.
Sign In