TE Connectivity 350547-7 Universal MATE-N-LOK Connector Pin 20-14 AWG

MPN
350547-7
EAN-13
2050006981771
Order Code
07-4417
Country of Origin
USA
  • Free UK shipping available
View Full Product Range (21)
Qty Unit Price (Ex VAT)
10+ £0.713
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Order in multiples of 1
Despatched within 4 working days - 133 in stock

The TE Connectivity 350547-7 is a universal MATE-N-LOK connector. It features a reliable and compact design suitable for various electrical applications. This connector is typically used in industrial and automotive settings for secure and efficient electrical connections.
Type Connector Contacts
Pin or Socket Male
Wire Gauge 14 - 20
Approvals UL
Circuit Application Power
Compatible Insulation Diameter Range .06 – .13
Compatible With Agency/Standards Products VDE
Connector System Wire-to-Wire
Contact Base Material Brass
Contact Current Rating 19a
Contact Current Rating (Max) 19
Contact Gender Male
Contact Material Brass
Contact Mating Area Plating Material Gold (Au)
Contact Mating Area Plating Material Thickness 30
Contact Plating Nickel, Gold
Contact Retention Within Housing With
Contact Type Pin
Contact Underplating Material Nickel
Contact Underplating Material Thickness 50
Current Rating 19a
Depth 4.31mm
Diode type PIN
Gender Male
Insulation Diameter 0.13inch
Length 20.44mm
Max Voltage Rating (AC) 600V
Maximum Operating Temperature 221°C
Minimum Operating Temperature -67°C
Misc Attribute TE AMP Universal MATE-N-LOK Connectors
Mount Cable
Number of Ports 1
Operating Temperature Range -67 – 221
Operating Voltage 600
Orientation Straight
Package Quantity 1000
Packaging Bag
Packaging Method Bag
Packaging Quantity 1000
Packaging Type Bag
Plating Thickness 1.27um
Product Terminates To Wire & Cable
Radiation Hardening No
Reach SVHC Compliant No
RoHS Compliant Yes
Series Universal MATE-N-LOK
Shielding Unshielded
Termination Crimp
Termination Method to Wire & Cable Crimp
Underplate Material Nickel
VDE Tested Yes
Voltage Rating 600V
Wire Gauge (Max) 14AWG
Wire Gauge (Min) 20AWG
Wire Insulation Support Without
Wire Size 20 – 14
Wire/Cable Gauge 14AWG
Wire/Cable Type Discrete

Reviews

Be the first to submit a review

Trustpilot