TE Connectivity 350547-3 Universal-MATE-N-LOK Crimp Contact 1 Pin

Image Representative of Range

TE Connectivity 350547-3 Universal-MATE-N-LOK Crimp Contact 1 Pin

MPN
350547-3
EAN-13
2050002415959
Order Code
07-4416
Country of Origin
USA
  • Free UK shipping available
View Full Product Range (11)
Qty Unit Price (Ex VAT)
25+ £0.283
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Order in multiples of 1
Despatched within 4 working days - 895 in stock

TE Connectivity manufactures the Universal-MATE-N-LOK crimp contact with a total of one pin, referenced as 350547-3. This connector is notable for its dependable crimp contact design, ensuring secure and efficient electrical connections. Typical applications include various industrial and consumer electronics where reliable signal or power connections are critical.
Type Crimp contact
Pin or Socket Male
Wire Gauge 17-13
Approvals UL
AWG (min.) 20
AWG max. 14
Circuit Application Power
Compatible Insulation Diameter Range .06 – .13
Compatible With Agency/Standards Products VDE
Connection Crimp
Connector contact surface Tin plated
Connector System wire-to-wire
Contact Base Material Phosphor Bronze
Contact Current Rating 19a
Contact Current Rating (Max) 19
Contact Gender Male
Contact Material Copper alloy
Contact Mating Area Plating Material Tin (Sn)
Contact Plating Tin
Contact Retention Within Housing With
Contact Type Pin
Current Rating 19A
Depth 4.31mm
Dim (L x W) 4.32 mm x 20.83 mm
Gender Male
Industrial packaging No
Insulation Diameter 0.13inch
Length 4.32mm
Manufacturer Series 350547-3
Max Voltage Rating (AC) 600v
max. cross section 2mm²
Maximum Operating Temperature 221°C
Maximum Temperature +125°C
Min. cross section 0.50mm²
Min. temperature -55°C
Minimum Operating Temperature -67°C
Misc Attribute UNIVERSAL MATE-N-LOK
Mount Cable
Nominal Voltage 600V AC
Number of Ports 1
Number of Rows 1
Operating Temperature Range -67 – 221
Operating Voltage 600
Orientation Straight
Package Quantity 1000
Packaging Bag
Packaging Method Bag
Packaging Quantity 1000
Pin shape Circular
Pins per row 1
Plug / Socket Pin
Product Terminates To Wire & Cable
Radiation Hardening No
Reach SVHC Compliant No
RoHS Compliant Yes
Series Universal-MATE-N-LOK
Shielding Unshielded
Termination Crimp
Termination Method to Wire & Cable Crimp
Total number of pins 1
VDE Tested Yes
Voltage Rating 600v
Voltage Rating (AC) 600v
Width 20.83mm
Wire Gauge (Max) 14AWG
Wire Gauge (Min) 20AWG
Wire Insulation Support Without
Wire Size 20 – 14
Wire/Cable Gauge 14AWG
Wire/Cable Type Discrete

Reviews

Be the first to submit a review

Trustpilot