TE Connectivity 350547-1 Universal-MATE-N-LOK Crimp Contact 1 Pin

Image Representative of Range

TE Connectivity 350547-1 Universal-MATE-N-LOK Crimp Contact 1 Pin

MPN
350547-1
EAN-13
2050002415515
Order Code
07-4415
Country of Origin
USA
  • Free UK shipping available
View Full Product Range (11)
Qty Unit Price (Ex VAT)
50+ £0.157
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Order in multiples of 1
Despatched within 4 working days - 3,449 in stock

The TE Connectivity crimp contact, part of the Universal MATE-N-LOK range, features a single-pin configuration. It is designed for secure electrical connections in various applications. Ideal for use in consumer electronics, automotive, and industrial equipment.
Type Crimp contact
Pin or Socket Male
Wire Gauge 17-13
AWG (min.) 20
AWG max. 14
Circuit Application Power
Compatible Insulation Diameter Range .06 – .13
Compatible With Agency/Standards Products VDE
Connection Crimp
Connector contact surface Tin plated
Connector System wire-to-wire
Contact Base Material Brass
Contact Current Rating (Max) 19
Contact Gender MALE
Contact Material Copper alloy
Contact Mating Area Plating Material Tin (Sn)
Contact Retention Within Housing With
Contact Type Pin
Current Rating 19A
Dim (L x W) 4.32 mm x 20.83 mm
Industrial packaging No
Length 4.32mm
max. cross section 2mm²
Maximum Operating Temperature 105
Maximum Temperature +125°C
Min. cross section 0.50mm²
Min. temperature -55°C
Minimum Operating Temperature -55
Misc Attribute UNIVERSAL MATE-N-LOK
Mounting Style STRAIGHT
Nominal Voltage 600V AC
Number of Rows 1
Operating Temperature Range -67 – 221
Operating Voltage 600
Packaging Method Bag
Packaging Quantity 1000
Pin shape Circular
Pins per row 1
Plug / Socket Pin
Product Terminates To Wire & Cable
Series Universal-MATE-N-LOK
Termination Method to Wire & Cable Crimp
Total number of pins 1
Width 20.83mm
Wire Insulation Support Without
Wire Size 20 – 14

Reviews

Be the first to submit a review

Trustpilot