TE Connectivity 350543-1 is a male pin socket connector featuring four positions.
The connector is unshrouded and comes with a tin finish for enhanced conductivity and corrosion resistance.
This component typically finds applications in electrical and electronic circuits where reliable connections are necessary.
It is suitable for use in various industrial and consumer electronics.
| Type |
PCB Headers & Receptacles |
| Pitch |
5.08mm |
| Number of Ways |
4 |
| Number of Rows |
1 |
| Mounting Type |
Board Mount |
| Mounting Direction |
Vertical |
| Approvals |
CSA |
| Circuit Application |
Power |
| Color |
Natural |
| Compatible With Agency/Standards Products |
VDE |
| Compatible With Approved Standards Products |
UL E28476 |
| Connector & Contact Terminates To |
Printed Circuit Board |
| Connector Contact Load Condition |
Fully Loaded |
| Connector Height |
.375 |
| Connector Length |
.915 |
| Connector Product Type |
Connector Assembly |
| Connector System |
Wire-to-Board |
| Connector Width |
.33 |
| Contact Base Material |
Copper Alloy |
| Contact Current Rating |
12a |
| Contact Current Rating (Max) |
12 |
| Contact Finish - Mating |
TIN |
| Contact Gender |
Male |
| Contact Layout |
Inline |
| Contact Material |
Bronze, Copper Alloy |
| Contact Mating Area Plating Material |
Pre-Tin |
| Contact Mating Area Plating Material Thickness |
150 – 200 |
| Contact Plating |
Tin |
| Contact Retention |
No (Without) |
| Contact Shape |
Circular |
| Contact Shape & Form |
Round |
| Contact Type |
Pin |
| Contact Underplating Material |
Nickel |
| Contact Underplating Material Thickness |
50 – 70 |
| Current Rating |
13a |
| Flammability Rating |
UL94 V-2 |
| Glow Wire Rating |
Standard Part - Not Glow Wire |
| Header Type |
Fully Shrouded |
| Height |
8.382mm |
| Housing Material |
Nylon |
| Insulation Color |
Natural |
| Insulation Material |
Nylon |
| Length |
23.241mm |
| Mating Alignment |
With |
| Mating Alignment Type |
Polarization |
| Mating Retention |
With |
| Mating Retention Type |
Locking Tab |
| Max Operating Temperature |
221°C |
| Max Voltage Rating (AC) |
250v |
| Min Operating Temperature |
-40°C |
| Mount |
Through Hole, PCB |
| Number of Circuits |
4 |
| Number of Columns |
4 |
| Number of Contacts |
4 |
| Number of Ports |
1 |
| Number of Positions |
4 |
| Number of Power Positions |
4 |
| Operating Temperature (Max) |
221 |
| Operating Temperature Range |
-67 – 221 |
| Operating Voltage |
250 |
| Orientation |
Straight |
| Package Quantity |
100 |
| Packaging |
Bag |
| Packaging Method |
Bag |
| Packaging Quantity |
3000 |
| Panel Mount Feature |
Without |
| PCB Connector Type |
PCB Mount Header |
| PCB Contact Termination Area Plating Material |
Pre-Tin |
| PCB Contact Termination Area Plating Material Thickness |
150 – 200 |
| PCB Mount Alignment |
Without |
| PCB Mount Retention |
Without |
| PCB Mounting Orientation |
Vertical |
| PCB Thickness |
1.57mm |
| PCB Thickness (Recommended) |
.062 |
| Plating Thickness |
2.54um |
| Primary Product colour |
Natural |
| Radiation Hardening |
No |
| Reach SVHC Compliant |
Unknown |
| RoHS Compliant |
Yes |
| Sealable |
No |
| Series |
Commercial MATE-N-LOK |
| Termination |
Solder |
| Termination Method to PCB |
Through Hole - Solder |
| Termination Post & Tail Length |
.135 |
| UL Flammability Rating |
UL 94V-2 |
| UL Rating |
Certified |
| VDE Tested |
Yes |
| Voltage Rating |
250v |
| Width |
0.375inch |
To use this facility please Sign In.
Sign In