TE Connectivity 350541-1 Pin & Socket Connector Male Unshrouded 3 Positions Tin

MPN
350541-1
Order Code
15-8996
Country of Origin
China
Qty Unit Price (Ex VAT)
200+ £1.45
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Order in multiples of 200
Available to back orderBack order, lead time 4 months

TE Connectivity's 350541-1 is a pin and socket connector.

The component is a male, unshrouded 3-position connector with a tin finish.

It is commonly used in electrical and electronic applications where secure connections are required.

The 350541-1 ensures reliable performance in varied conditions.


Type PCB Headers & Receptacles
Number of Positions 1
Pitch 5.08
Number of Rows 1
Mouning Orientation Straight
Approvals CSA
Centerline (Pitch) 5.08mm
Circuit Application Power
Color Natural
Compatible With Agency/Standards Products VDE
Compatible With Approved Standards Products UL E28476
Connector & Contact Terminates To Printed Circuit Board
Connector Contact Load Condition Fully Loaded
Connector Height .375
Connector Length .715
Connector Mounting Type Board Mount
Connector Product Type Connector Assembly
Connector System Wire-to-Board
Connector Width .33
Contact Base Material Copper Alloy
Contact Current Rating 12a
Contact Current Rating (Max) 12
Contact Finish - Mating TIN
Contact Gender Male
Contact Layout Inline
Contact Material Bronze, Copper Alloy
Contact Mating Area Plating Material Pre-Tin
Contact Mating Area Plating Material Thickness 150 – 200
Contact Plating Tin
Contact Retention No (Without)
Contact Shape Circular
Contact Shape & Form Round
Contact Type Pin
Contact Underplating Material Nickel
Contact Underplating Material Thickness 50 – 70
Current Rating 13a
ELV Compliant
Flammability Rating UL94 V-2
Glow Wire Rating Standard Part - Not Glow Wire
Header Type Fully Shrouded
Height 8.382mm
Housing Color Natural
Housing Material Nylon
Insulation Color Natural
Insulation Material Nylon
Length 18.161mm
Mating Alignment With
Mating Alignment Type Polarization
Mating Retention With
Mating Retention Type Locking Tab
Max Voltage Rating (AC) 250v
Max Voltage Rating (DC) 250.25kV
Maximum Operating Temperature 221°C
Minimum Operating Temperature -40°C
Mount Through Hole, PCB
Number of Columns 3
Number of Power Positions 3
Operating Temperature (Max) 221
Operating Temperature Range -67 – 221
Operating Voltage 250
Package Quantity 100
Packaging Bag
Packaging Method Bag
Packaging Quantity 4000
Panel Mount Feature Without
PCB Connector Type PCB Mount Header
PCB Contact Termination Area Plating Material Pre-Tin
PCB Contact Termination Area Plating Material Thickness 150 – 200
PCB Mount Alignment Without
PCB Mount Orientation Vertical
PCB Mount Retention Without
PCB Mounting Orientation Vertical
PCB Thickness 1.57mm
PCB Thickness (Recommended) .062
Plating Thickness 2.54um
Primary Product colour Natural
Radiation Hardening No
Reach SVHC Compliant Unknown
RoHS Compliant Yes
Sealable No
Series Commercial MATE-N-LOK
Termination Solder
Termination Method to PCB Through Hole - Solder
Termination Post & Tail Length .135
UL Flammability Rating UL 94V-2
UL Rating Certified
VDE Tested Yes
Voltage Rating 250v
Width 0.375inch

Reviews

Be the first to submit a review

Trustpilot