TE Connectivity, 350538-1, is a pin crimp terminal designed for use with 14 AWG wire.
It features a tin-plated exterior for corrosion resistance and enhanced conductivity.
This component is part of the Universal Mate-N-Lok series, known for secure electrical connections.
It is typically used in automotive, industrial, and consumer electronics applications.
| Type |
Connector Contacts |
| Pin or Socket |
Male |
| Wire Gauge |
14 |
| Circuit Application |
Power |
| Compatible Insulation Diameter Range |
.13 – .2 |
| Compatible With Agency/Standards Products |
VDE |
| Contact Base Material |
Brass |
| Contact Current Rating (Max) |
19 |
| Contact Gender |
MALE |
| Contact Mating Area Plating Material |
Tin (Sn) |
| Contact Retention Within Housing |
With |
| Contact Type |
Pin |
| Maximum Operating Temperature |
105 |
| Minimum Operating Temperature |
-55 |
| Mounting Style |
STRAIGHT |
| Operating Temperature Range |
-67 – 221 |
| Operating Voltage |
600 |
| Packaging Method |
Reel |
| Packaging Quantity |
2500 |
| Product Terminates To |
Wire & Cable |
| Termination Method to Wire & Cable |
Crimp |
| UL Flammability Rating |
UL 94V-0 |
| Wire Insulation Support |
Without |
| Wire Size |
20 – 14 |