TE Connectivity 350491-1 PCB Pin Terminal 093 PTBR Male Unshrouded

MPN
350491-1
Order Code
15-2607
Country of Origin
USA
  • Free UK shipping available
Qty Unit Price (Ex VAT)
90+ £0.248
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Order in multiples of 90
Available to back orderBack-order availability date - 30/11/2026

The TE Connectivity 350491-1 is a male, unshrouded pin terminal used for printed circuit boards.

It features a 093 series design, suitable for reliable electrical connections.

This component is typically utilised in electronic devices and consumer appliances.

Known for its durability, it is ideal for various configurations requiring connectivity solutions.


Type PCB Terminals
Number of Positions 1
Mouning Orientation Straight
Contact Material Bronze
Contact Plating Tin
Contact Type Power
Depth 2.92mm
ELV Compliant
Gender Male
Height 2.92mm
Insulated Wire Support No
Insulation Non-Insulated
Insulation Option Uninsulated
Length 10.54mm
Material Bronze
Mount Through Hole
Operating Temperature Range -67 – 221
Package Quantity 3000
Packaging Loose Piece
Packaging Method Loose Piece
Packaging Quantity 3000
PCB Thickness 0.063inch
PCB Thickness (Recommended) .063
Plating Tin
Product Terminates To Printed Circuit Board
RoHS Compliant Yes
Shielding Unshielded
Terminal Orientation Straight
Terminal Plating Material Pre-Tin
Termination Receptacle
Termination Method to PCB Through Hole - Solder
Wire Insulation Support Without

Reviews

Be the first to submit a review

Trustpilot