TE Connectivity 350434-1 Universal-MATE-N-LOK 15-Pin Housing Plug Connector

MPN
350434-1
EAN-13
2050002414778
Order Code
07-4414
Country of Origin
USA
  • Free UK shipping available
View Full Product Range (8)
Qty Unit Price (Ex VAT)
2+ £2.55
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Order in multiples of 1
Available to back orderBack order, lead time 11 days

The TE Connectivity pin housing, model 350434-1, is a Universal MATE-N-LOK connector with a total of 15 pins. Manufactured by Tyco Electronics, this product is used in various PCB applications for secure electrical connections. Ideal for both signal and power applications, it is commonly utilised in industrial and consumer electronics.
Type Pin housing PCB
Pitch 6.35mm
Number of Ways 15
Number of Rows 3
Mounting Type Board Mount
Mounting Direction Vertical
Approvals CSA
Case Material Polyamide
Circuit Application Power
Color Beige, Natural
Colour Ecru
Compatible With Agency/Standards Products VDE
Compatible With Approved Standards Products UL E28476
Connection Print
Connector & Contact Terminates To Printed Circuit Board
Connector Contact Load Condition Fully Loaded
Connector contact surface Gold plated
Connector Height .55
Connector Length 1.3
Connector Product Type Connector Assembly
Connector System wire-to-board
Connector Type Plug, vertical mount
Connector Width .8
Contact Base Material Phosphor Bronze
Contact Current Rating 12a
Contact Current Rating (Max) 12
Contact Finish - Mating TIN
Contact Gender Male
Contact Layout Matrix
Contact Material Copper alloy
Contact Mating Area Plating Material Pre-Tin
Contact Mating Area Plating Material Thickness 150 – 200
Contact Plating Tin
Contact Retention No (Without)
Contact Shape Circular
Contact Shape & Form Round
Contact Type Pin
Contact Underplating Material Nickel
Contact Underplating Material Thickness 50 – 70
Current Rating 19a
Depth 20.32mm
Dimensions (L x W x H) 18.66 x 33.02 x 20.32 mm
ELV Compliant
Flammability Rating UL94 V-2
Glow Wire Rating Standard Part - Not Glow Wire
Header Type Fully Shrouded
Height 20.32mm
Housing Color Natural
Housing Material Nylon
Industrial packaging No
Insulation Color Natural
Insulation Material Polyamide
Length 18.66mm
Material Nylon
Mating Alignment With
Mating Alignment Type Polarization
Mating Retention With
Mating Retention Type Locking Tab
Max Voltage Rating (AC) 600v
Maximum Operating Temperature 221°C
Maximum Temperature +105°C
Min. temperature -55°C
Minimum Operating Temperature -40°C
Misc Attribute UNIVERSAL MATE-N-LOK
Mount Through Hole, PCB
Nominal Current 12A
Nominal current - rounded value 12A
Nominal Voltage 600V AC
Number of Circuits 15
Number of Columns 5
Number of Contacts 15
Number of Ports 1
Number of Positions 15
Number of Power Positions 15
Operating Temperature (Max) 221
Operating Temperature Range -40 – 221
Operating Voltage 600
Orientation Straight
Package Quantity 50
Packaging Bag
Packaging Method Carton
Packaging Quantity 78
Panel Mount Feature Without
PCB Connector Type PCB Mount Header
PCB Contact Termination Area Plating Material Pre-Tin
PCB Contact Termination Area Plating Material Thickness 150 – 200
PCB Mount Alignment Without
PCB Mount Retention Without
PCB Mounting Orientation Vertical
PCB Thickness 1.57mm
PCB Thickness (Recommended) .062
Pin Length 4.45mm
Pin shape Circular
Pins per row 5
Plating Thickness 2.54um
Primary Product colour Natural
Reach SVHC Compliant Unknown
RoHS Compliant Yes
Row Spacing 0.25mm
Row-to-Row Spacing .25
Sealable No
Series Universal-MATE-N-LOK
Strain Relief No (Without)
Termination Solder
Termination Method to PCB Through Hole - Solder
Termination Post & Tail Length .14
UL Flammability Rating UL 94V-2
UL Rating Recognized
VDE Tested Yes
Voltage Rating 600v
Width 33.02mm

Reviews

Be the first to submit a review

Trustpilot