TE Connectivity 350433-1 Universal-MATE-N-LOK Plug 12 Pins Robust

Image Representative of Range

TE Connectivity 350433-1 Universal-MATE-N-LOK Plug 12 Pins Robust

MPN
350433-1
EAN-13
2050002414730
Order Code
07-4413
Country of Origin
USA
  • Free UK shipping available
View Full Product Range (8)
Qty Unit Price (Ex VAT)
5+ £0.955
150+ £0.877
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Order in multiples of 1
Despatched within 4 working days - 71 in stock

TE Connectivity manufactures the Universal MATE-N-LOK pin housing, known for its robust connection capabilities. This housing accommodates up to 12 pins and is typically used in electronic applications requiring secure and reliable connections. Its durable design is suited for a range of electrical devices, supporting various voltage and current requirements.
Pitch 6.35mm
No. of Rows 3
No. of Ways 12
Approvals CSA
Board contact surface Tin plated
Case Material Polyamide
Circuit Application Power
Color Beige, Natural, Clear
Compatible With Agency/Standards Products VDE
Compatible With Approved Standards Products UL E28476
Connection Print
Connector & Contact Terminates To Printed Circuit Board
Connector Contact Load Condition Fully Loaded
Connector contact surface Tin plated
Connector Height .55
Connector Length 1.05
Connector Mounting Type Board Mount
Connector Product Type Connector Assembly
Connector System wire-to-board
Connector Type Plug, vertical mount
Connector Width .8
Contact Base Material Phosphor Bronze
Contact Current Rating 12a
Contact Current Rating (Max) 12
Contact Finish Copper alloy
Contact Finish - Mating TIN
Contact Gender Male
Contact Layout Matrix
Contact Material Bronze, Tin
Contact Mating Area Plating Material Pre-Tin
Contact Mating Area Plating Material Thickness 150 – 200
Contact Plating Tin
Contact Retention No (Without)
Contact Shape Circular
Contact Shape & Form Round
Contact Type Pin
Contact Underplating Material Nickel
Contact Underplating Material Thickness 50 – 70
Current Rating 19a
Depth 20.32mm
Dim (L x W x H) 18.66 x 26.67 x 20.32 mm
Factory colour Ecru
Flammability Rating UL94 V-2
Glow Wire Rating Standard Part - Not Glow Wire
Header Type Fully Shrouded
Height 20.32mm
Housing Material Nylon
Industrial packaging No
Insulation Color Natural
Insulation Material Polyamide
Lead Pitch 6.35mm
Length 18.66mm
Material Nylon
Mating Alignment With
Mating Alignment Type Polarization
Mating cycles 50
Mating Retention With
Mating Retention Type Locking Tab
Max Voltage Rating (AC) 600v
Maximum Operating Temperature 221°C
Maximum Temperature +105°C
Min. temperature -55°C
Minimum Operating Temperature -40°C
Misc Attribute UNIVERSAL MATE-N-LOK
Mount Through Hole
Nominal Current 12A
Nominal current - rounded value 12A
Nominal Voltage 600V AC
Number of Columns 4
Number of Contacts 12
Number of Poles 12
Number of Ports 1
Number of Positions 12
Number of Power Positions 12
Number of Rows 3
Operating Temperature (Max) 221
Operating Temperature Range -40 – 221
Operating Voltage 600
Orientation Straight
Package Quantity 75
Packaging Bag
Packaging Method Carton
Packaging Quantity 94
Panel Mount Feature Without
PCB Connector Type PCB Mount Header
PCB Contact Termination Area Plating Material Pre-Tin
PCB Contact Termination Area Plating Material Thickness 150 – 200
PCB Mount Alignment Without
PCB Mount Orientation Vertical
PCB Mount Retention Without
PCB Mounting Orientation Vertical
PCB Thickness 1.57mm
PCB Thickness (Recommended) .062
Pin Length 4.45mm
Pin shape Circular
Pins per row 4
Plating Thickness 2.54um
Primary Product colour Natural
Radiation Hardening No
Reach SVHC Compliant No
RoHS Compliant Yes
Row Spacing 0.25mm
Row-to-Row Spacing .25
Sealable No
Series Universal-MATE-N-LOK
Strain Relief No (Without)
Termination Solder
Termination Method to PCB Through Hole - Solder
Termination Post & Tail Length .14
Type Pin housing PCB
UL Flammability Rating UL 94V-2
UL Rating Recognized
VDE Tested Yes
Voltage Rating 600v
Voltage Rating (AC) 600v
Width 26.67mm
Working Voltage 600v

Reviews

Be the first to submit a review

Trustpilot