TE Connectivity 350210-1 MATE-N-LOK Pin Housing 3 Pins 5.08mm Spacing

MPN
350210-1
EAN-13
2050003840712
Order Code
07-4409
Country of Origin
USA
  • Free UK shipping available
View Full Product Range (4)
Qty Unit Price (Ex VAT)
5+ £1.02
200+ £0.995
750+ £0.965
3000+ £0.921
6000+ £0.860
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Order in multiples of 1
Despatched within 4 working days - 22 in stock

TE Connectivity's 350210-1 is a rectangular connector featuring a 3-pin male unshrouded configuration.

This product offers reliable electrical connections for various electronic applications.

It is commonly used in automotive and industrial settings for its durability.

The connector is designed to withstand challenging environments, ensuring long-lasting performance.


Type Pin housing PCB
Number of Positions 1
Pitch 5.08
Number of Rows 1
Mouning Orientation Straight
Approvals CSA
Case Material Nylon (NL)
Centerline (Pitch) 5.08mm
Circuit Application Power
Color Natural
Colour Ecru
Compatible With Agency/Standards Products CSA
Compatible With Approved Standards Products UL E28476
Connection Print
Connector & Contact Terminates To Printed Circuit Board
Connector Contact Load Condition Fully Loaded
Connector Height .375
Connector Length .715
Connector Mounting Type Board Mount
Connector orientation Perpendicular (to the PCB)
Connector Product Type Connector Assembly
Connector System wire-to-board
Connector Type Pin strip, straight
Connector Width .33
Contact Base Material Copper Alloy
Contact Current Rating 12a
Contact Current Rating (Max) 12
Contact Finish - Mating TIN
Contact Gender Male
Contact Layout Inline
Contact Material Bronze, Copper Alloy, Tin
Contact Mating Area Plating Material Pre-Tin
Contact Mating Area Plating Material Thickness 150 – 200
Contact Plating Tin
Contact Retention No (Without)
Contact Shape Circular
Contact Shape & Form Round
Contact Type Pin
Contact Underplating Material Nickel
Contact Underplating Material Thickness 50 – 70
Cross Section 5.08mm
Current Rating 13a
Depth 8.38mm
Flammability Rating UL94 V-2
Glow Wire Rating Standard Part - Not Glow Wire
Header Type Fully Shrouded
Height 0.715inch
Housing Material Nylon
Industrial packaging No
Insulation Color Natural
Insulation Material Nylon
Length 0.33inch
Mating Alignment With
Mating Alignment Type Polarization
Mating Retention With
Mating Retention Type Detent Lock
Max Voltage Rating (AC) 250v
Max Voltage Rating (DC) 250.25kV
Maximum Operating Temperature 221°C
Maximum Temperature +105°C
Min. temperature -55°C
Minimum Operating Temperature -40°C
Mount Through Hole, PCB
Number of Columns 3
Number of Power Positions 3
Operating Temperature (Max) 221
Operating Temperature Range -67 – 221
Operating Voltage 250
Package Quantity 100
Packaging Bag
Packaging Method Bag
Packaging Quantity 4000
Panel Mount Feature Without
PCB Connector Type PCB Mount Header
PCB Contact Termination Area Plating Material Pre-Tin
PCB Contact Termination Area Plating Material Thickness 150 – 200
PCB Mount Alignment Without
PCB Mount Orientation Vertical
PCB Mount Retention Without
PCB Mounting Orientation Vertical
PCB Thickness 1.57mm
PCB Thickness (Recommended) .062
Pins per row 3
Plating Thickness 2.54um
Primary Product colour Natural
Radiation Hardening No
Reach SVHC Compliant No
RoHS Compliant Yes
Sealable No
Series MATE-N-LOK
Termination Solder
Termination Method to PCB Through Hole - Solder
Termination Post & Tail Length .135
UL Flammability Rating UL 94V-2
UL Rating Certified
VDE Tested No
Voltage Rating 250v
Width 0.375inch

Reviews

Be the first to submit a review

Trustpilot