The TE Connectivity 350209-1 is a power connector featuring 2 male unshrouded contacts.
It is known for its reliable performance in electrical applications.
This product is commonly used in industrial equipment and machinery.
Its robust design ensures secure connections in demanding environments.
| Type |
Pin housing PCB |
| Number of Positions |
1 |
| Pitch |
5.08 |
| Number of Rows |
1 |
| Mouning Orientation |
Straight |
| Approvals |
CSA |
| Case Material |
Nylon (NL) |
| Centerline (Pitch) |
5.08mm |
| Circuit Application |
Power |
| Color |
Natural |
| Colour |
Ecru |
| Compatible With Agency/Standards Products |
CSA |
| Compatible With Approved Standards Products |
UL E28476 |
| Connection |
Print |
| Connector & Contact Terminates To |
Printed Circuit Board |
| Connector Contact Load Condition |
Fully Loaded |
| Connector Height |
.375 |
| Connector Length |
.515 |
| Connector Mounting Type |
Board Mount |
| Connector orientation |
Perpendicular (to the PCB) |
| Connector Product Type |
Connector Assembly |
| Connector System |
wire-to-board |
| Connector Type |
Pin strip, straight |
| Connector Width |
.33 |
| Contact Base Material |
Copper Alloy |
| Contact Current Rating |
12a |
| Contact Current Rating (Max) |
12 |
| Contact Finish - Mating |
TIN |
| Contact Gender |
Male |
| Contact Layout |
Inline |
| Contact Material |
Bronze, Copper Alloy, Copper, Tin |
| Contact Mating Area Plating Material |
Pre-Tin |
| Contact Mating Area Plating Material Thickness |
150 – 200 |
| Contact Plating |
Tin |
| Contact Retention |
No (Without) |
| Contact Shape |
Circular |
| Contact Shape & Form |
Round |
| Contact Style |
Pin |
| Contact Type |
Pin |
| Contact Underplating Material |
Nickel |
| Contact Underplating Material Thickness |
50 – 70 |
| Cross Section |
5.08mm |
| Current Rating |
13a |
| Flammability Rating |
UL94 V-2 |
| Glow Wire Rating |
Standard Part - Not Glow Wire |
| Header Type |
Fully Shrouded |
| Height |
13.38mm |
| Housing Color |
Natural |
| Housing Material |
Nylon |
| Industrial packaging |
No |
| Insulation Color |
Natural |
| Insulation Material |
Nylon |
| Length |
8.38mm |
| Material |
Nylon |
| Mating Alignment |
With |
| Mating Alignment Type |
Polarization |
| Mating Retention |
With |
| Mating Retention Type |
Detent Lock |
| Max Voltage Rating (AC) |
250v |
| Max Voltage Rating (DC) |
250.25kV |
| Maximum Operating Temperature |
221°C |
| Maximum Temperature |
+105°C |
| Min. temperature |
-55°C |
| Minimum Operating Temperature |
-67°C |
| Mount |
Through Hole, PCB |
| Number of Columns |
2 |
| Number of Power Positions |
2 |
| Operating Supply Voltage |
250v |
| Operating Temperature (Max) |
221 |
| Operating Temperature Range |
-67 – 221 |
| Operating Voltage |
250 |
| Package Quantity |
100 |
| Packaging |
Bag |
| Packaging Method |
Bag |
| Packaging Quantity |
5000 |
| Panel Mount Feature |
Without |
| PCB Connector Type |
PCB Mount Header |
| PCB Contact Termination Area Plating Material |
Pre-Tin |
| PCB Contact Termination Area Plating Material Thickness |
150 – 200 |
| PCB Mount Alignment |
Without |
| PCB Mount Orientation |
Vertical |
| PCB Mount Retention |
Without |
| PCB Mounting Orientation |
Vertical |
| PCB Thickness |
1.57mm |
| PCB Thickness (Recommended) |
.062 |
| Pins per row |
2 |
| Plating Thickness |
2.54um |
| Primary Product colour |
Natural |
| Radiation Hardening |
No |
| Reach SVHC Compliant |
No |
| RoHS Compliant |
Yes |
| Sealable |
No |
| Series |
MATE-N-LOK |
| Termination |
Solder |
| Termination Method to PCB |
Through Hole - Solder |
| Termination Post & Tail Length |
.135 |
| UL Flammability Rating |
UL 94V-2 |
| UL Rating |
Certified |
| VDE Tested |
No |
| Voltage Rating |
250v |
| Width |
9.52mm |