TE Connectivity 345806-1 Econo Contact Female Connector Unshrouded Automotive

MPN
345806-1
Order Code
14-1494
Country of Origin
Germany
Qty Unit Price (Ex VAT)
6000+ £0.109
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Order in multiples of 6000
Available to back orderBack-order availability date - 14/07/2026

TE Connectivity, 345806-1, is an EconContact female connector designed for automotive applications.

It features an unshrouded design and offers reliable electrical performance.

The connector is suitable for use in high-vibration environments.

It is typically used in various automotive systems requiring secure and durable connections.


Gender Female
Number of Rows N/A
Contact Material Copper Alloy, Copper
Contact Plating Tin
Contact Type Power
Depth 5.4mm
Height 5.4mm
Insulation Diameter 0.106inch
Length 16.5mm
Mount Cable
Orientation Straight
Package Quantity 6000
Packaging Tape and Reel
Radiation Hardening No
Reach SVHC Compliant No
RoHS Compliant Yes
Sealable Yes (With)
Series EconoSeal III 070
Termination Crimp
Wire Gauge (AWG) 18AWG
Wire Gauge (Max) 20AWG
Wire Gauge (Min) 14AWG

Reviews

Be the first to submit a review

Trustpilot