TE Connectivity 345160-1 040 Series Receptacle 1 pc Reliable Make

Image Representative of Range

TE Connectivity 345160-1 040 Series Receptacle 1 pc Reliable Make

MPN
345160-1
EAN-13
2050007260097
Order Code
07-4405
Country of Origin
Germany
  • Free UK shipping available
Qty Unit Price (Ex VAT)
50+ £0.105
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Order in multiples of 1
Despatched within 4 working days - 2,687 in stock

TE Connectivity manufactures the 345160-1 terminal, a component of the TE AMP Multilock series. This terminal is typically used for creating reliable electrical connections in automotive and industrial applications. Its robust design ensures secure and efficient performance in demanding environments.
Type TE AMP Multilock - Terminals
Number of Contacts 1
Gender Female
Contact Material Bronze
Contact Plating Tin
Contact Type Signal
Current Rating 5a
Depth 5.4mm
ELV Compliant
Height 3.8mm
Insulation Diameter 0.079inch
Length 14mm
Mating Tab Width 0.039inch
Maximum Operating Temperature 125°C
Minimum Operating Temperature -40°C
Misc Attribute TE AMP Multilock - Terminals
Mount Cable
Orientation Straight
Package Quantity 5000
Packaging Tape and Reel
Reach SVHC Compliant No
RoHS Compliant Yes
Sealable No (Without)
Series Multi-Lock
Shielding Unshielded
Termination Crimp
Wire Gauge (Max) 24AWG
Wire Gauge (Min) 20AWG

Reviews

Be the first to submit a review

Trustpilot