TE Connectivity 344260-1 Automotive Connector Female Unshrouded 13 Way Housing

MPN
344260-1
Order Code
14-6586
Country of Origin
Germany
  • Free UK shipping available
Qty Unit Price (Ex VAT)
125+ £1.28
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Order in multiples of 125
Available to back orderBack-order availability date - 02/11/2026

The TE Connectivity 344260-1 is a female unshrouded 13-way housing automotive connector.

It offers reliable connection points for automotive wiring systems.

This connector is ideal for use in automotive harness assemblies.

Its unshrouded design facilitates easy access and installation in confined spaces.


Type Automotive Connector
Number of Contacts 13
Gender Male
Number of Rows 3
Colour Black
Connector System Wire-to-Wire
Contact Type Male Pin
Current Rating 10a
Depth 36.35mm
ELV Compliant
Height 31.9mm
Housing Color Black
Hybrid Connector No
Insulation Material Polyamide
Lead Free Not Applicable
Length 1.287inch
Mount Free Hanging
Orientation Straight
Package Quantity 700
Packaging Box
Pitch 4.8
Polarized Yes
Primary Type CONNECTOR
RoHS Compliant Yes
Row Spacing 0.22inch
Sealable Yes (With)
Series EconoSeal III 070
Shielding Unshielded
Strain Relief No (Without)
Termination Crimp
Width 35.5mm
Wire Gauge (Max) 14AWG
Wire Gauge (Min) 20AWG

Reviews

Be the first to submit a review

Trustpilot