TE Connectivity 341412-2 PositionsI LK Female Unshrouded Header For Wire Housing

MPN
341412-2
Order Code
14-4447
Country of Origin
Italy
Qty Unit Price (Ex VAT)
500+ £0.241
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Order in multiples of 500
Available to back orderBack-order availability date - 30/09/2026

The TE Connectivity 341412-2 is a female unshrouded header designed for wire housing connections.

It features a posi-lock mechanism for secure and reliable electrical connections.

This component is typically used in industrial and automotive applications where robust and consistent connectivity is required.

Its unshrouded design allows for convenient access and ease of use.


Number of Contacts 2
Gender Female
Number of Rows N/A
Contact Material Brass
Contact Plating Tin
Insulation Non-Insulated
Insulation Diameter 2.9mm
Material Polyamide
Maximum Operating Temperature 140°C
Minimum Operating Temperature 140°C
Mount Free Hanging
Package Quantity 500
Packaging Bulk
Reach SVHC Compliant No
RoHS Compliant Yes
Series Mark II
Tab Width 6.35mm
Terminal Material Brass
Termination Crimp
Wire Gauge (AWG) 20AWG
Wire Gauge (Max) 20AWG
Wire Gauge (Min) 5AWG
Wire/Cable Diameter 2.9mm

Reviews

Be the first to submit a review

Trustpilot