TE Connectivity 341300-9 Positive Lock PL 250 REC HSG 1P Nylon Black

MPN
341300-9
EAN-13
2050006717578
Order Code
07-4397
Country of Origin
Italy
View Full Product Range (2)
Qty Unit Price (Ex VAT)
20+ £0.352
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Order in multiples of 1
Available to back orderBack order, lead time 5 weeks

The TE Connectivity 341300-9 POS LOK female terminal is an insulated connector designed for secure electrical connections.

It is black in colour and provides a reliable locking feature.

This terminal is typically used in automotive and industrial applications.

Its insulation enhances safety by reducing the risk of electrical shorts.


Type TE AMP Positive Lock
Flammability Rating UL94 V-2
Gender Receptacle
Length 24.38mm
Material Nylon, Polyamide, PA66
Misc Attribute TE AMP Positive Lock
Mount Free Hanging
Number of Contacts 1
Number of Positions 1
Package Quantity 3000
Packaging Bulk
Packaging Type Bag
Radiation Hardening No
Reach SVHC Compliant Unknown
Series Mark II
Termination Quick Connect

Reviews

Be the first to submit a review

Trustpilot