TE Connectivity 338095-4 Headers 4 Positions Female Unshrouded Housing

MPN
338095-4
Order Code
15-9037
Country of Origin
Germany
  • Free UK shipping available
Qty Unit Price (Ex VAT)
900+ £0.369
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Order in multiples of 900
Despatched within 5 working days - 128 in stock

TE Connectivity's 338095-4 is a female unshrouded housing with four positions.

It is designed for secure electrical connections and typically used in printed circuit boards.

The product is known for its durability and reliable performance in various electronic applications.

It is frequently utilised in industrial and consumer electronics for connector housing solutions.


Type Ribbon Cable Connectors
Pitch 1.27mm
Number of Ways 4
Number of Rows 2
Mounting Type Cable mount
Mounting Direction Straight
Board Standoff No (Without)
Circuit Application Signal
Color Red
Compatible With Agency/Standards Products UL
Compatible With Approved Standards Products UL E28476
Connector & Contact Terminates To Wire & Cable
Connector & Housing Type Plug
Connector Height .49
Connector Length .33
Connector Product Type Housing
Connector Profile Standard
Connector System Wire-to-Board
Contact Base Material Phosphor Bronze
Contact Current Rating 1.5a
Contact Current Rating (Max) 1.5
Contact Gender Male
Contact Material Bronze
Contact Mating Area Plating Material Tin (Sn)
Contact Plating Tin
Contact Type Socket
Contact Underplating Material Nickel
Current Rating 1.5a
Depth 12.4mm
ELV Compliant
Flammability Rating UL94 V-0
Gender Female
Height 0.49inch
Housing Color Red
Housing Material PBT GF
Insulation Resistance 1000
Lead Free Not Applicable
Length 8.4mm
Mating Alignment With
Mating Alignment Type Polarization
Mating Retention With
Mating Retention Type Contact Friction
Maximum Operating Temperature 105°C
Minimum Operating Temperature -40°C
Mount Free Hanging
Number of Contacts 4
Number of Positions 4
Operating Temperature Range -40 – 221
Operating Voltage 100
Orientation Straight
Package Quantity 900
Packaging Box
Packaging Method Box & Carton
Packaging Quantity 900
PCB Contact Termination Area Plating Material Tin
PCB Contact Termination Area Plating Material Finish Matte
PCB Mount Alignment Without
PCB Mount Retention Without
PCB Mounting Orientation Vertical
PCB Thickness 1.6mm
PCB Thickness (Recommended) .06
Primary Product colour Red
Reach SVHC Compliant No
RoHS Compliant Yes
Row-to-Row Spacing .059
Series Micro-MaTch
Shrouded Yes (With)
Termination Crimp
Termination Method to Wire & Cable Crimp & Snap
UL Flammability Rating UL 94V-0
UL Rating Recognized
Voltage Rating 230v
Width 5.1mm

Reviews

Be the first to submit a review

Trustpilot