TE Connectivity 338070-4 Headers Wire Housings Top Entry 4 Positions Shrouded

MPN
338070-4
Order Code
14-4099
Country of Origin
Germany
Qty Unit Price (Ex VAT)
2500+ £0.579
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Order in multiples of 2500
Available to back orderBack order, lead time 4 months

The TE Connectivity 338070-4 is a four-position shrouded male wire housing designed for secure connectivity.

It features a top entry configuration, which facilitates straightforward wire insertion and management.

This component is ideal for applications requiring robust and reliable electrical connections.

It is typically used in electronics and automotive industries where precision and durability are essential.


Type Ribbon Cable Connectors
Pitch 2.54mm
Number of Ways 4
Number of Rows 2
Mounting Type Board Mount
Mounting Direction Right Angle
Board Standoff No (Without)
Circuit Application Signal
Compatible With Agency/Standards Products UL
Compatible With Approved Standards Products UL E28476
Connector & Contact Terminates To Printed Circuit Board
Connector & Housing Type Receptacle
Connector Product Type Connector Assembly
Connector Profile Standard
Connector System Cable-to-Board
Contact Base Material Phosphor Bronze
Contact Current Rating 1.5a
Contact Current Rating (Max) 1.5
Contact Finish - Mating TIN
Contact Gender Female
Contact Layout Staggered
Contact Material Bronze
Contact Mating Area Plating Material Tin (Sn)
Contact Mating Area Plating Material Finish Matte
Contact Mating Area Plating Material Thickness 118.11 – 196.85
Contact Plating Tin
Contact Post Length 0.122inch
Contact Type Receptacle
Contact Underplating Material Nickel
DC Rated Voltage 100v
Depth 3.85mm
Flammability Rating UL94 V-0
Height 0.23inch
Housing Color Red
Housing Material Glass-Filled PBT
Insulation Color Red
Insulation Material PBT
Insulation Resistance 1000
Length 9.7mm
Mating Alignment With
Mating Alignment Type Polarization
Mating Connector Lock Yes (With)
Mating Retention With
Mating Retention Type Latch
Maximum Operating Temperature 105°C
Minimum Operating Temperature -40°C
Mount Through Hole
Number of Contacts 4
Number of Positions 4
Operating Temperature Range -40 – 221
Operating Voltage 100
Orientation Straight
Package Quantity 1500
Packaging Tape and Reel
Packaging Method Reel
Packaging Quantity 2500
PCB Contact Termination Area Plating Material Tin
PCB Contact Termination Area Plating Material Finish Matte
PCB Contact Termination Area Plating Material Thickness 118.11 – 196.85
PCB Mount Alignment Without
PCB Mount Retention With
PCB Mount Retention Type Kinked Legs
PCB Mounting Orientation Vertical
PCB Thickness 1.6mm
Primary Product colour Red
Radiation Hardening No
RoHS Compliant Yes
Row-to-Row Spacing .059
Series Micro-MaTch
Shrouded Yes (With)
Termination Through Hole
Termination Method to PCB Through Hole - Solder
UL Flammability Rating UL 94V-0
UL Rating Recognized

Reviews

Be the first to submit a review

Trustpilot