TE Connectivity's 338069-4 is a female header with 4 positions and unshrouded top entry.
This surface-mount technology connector is designed for reliable electrical connections.
It's ideal for use in compact electronic applications requiring precise connections.
The 338069-4 is commonly utilised in consumer electronics and communication devices.
| Pitch |
1.27mm |
| No. of Rows |
2 |
| No. of Ways |
4 |
| Board Standoff |
No (Without) |
| Circuit Application |
Signal |
| Color |
Red |
| Compatible With Agency/Standards Products |
UL |
| Compatible With Approved Standards Products |
UL E28476 |
| Connector & Contact Terminates To |
Printed Circuit Board |
| Connector & Housing Type |
Receptacle |
| Connector Height |
.27 |
| Connector Length |
.381 |
| Connector Mounting Type |
Board Mount |
| Connector Product Type |
Connector Assembly |
| Connector Profile |
Standard |
| Connector System |
Board-to-Board |
| Contact Base Material |
Phosphor Bronze |
| Contact Current Rating |
1.4a |
| Contact Current Rating (Max) |
1.5 |
| Contact Finish - Mating |
TIN |
| Contact Gender |
Female |
| Contact Material |
Copper Alloy |
| Contact Mating Area Plating Material |
Tin (Sn) |
| Contact Mating Area Plating Material Thickness |
118.11 – 196.85 |
| Contact Plating |
Tin |
| Contact Post Length |
5.3mm |
| Contact Shape & Form |
Dual Beam |
| Contact Type |
Socket |
| Contact Underplating Material |
Nickel |
| DC Rated Voltage |
100v |
| Depth |
7mm |
| ELV |
Compliant |
| Flammability Rating |
UL94 V-0 |
| Height |
6.9mm |
| Housing Color |
Black |
| Housing Material |
PA 4.6 |
| Insulation Color |
Red |
| Insulation Material |
Nylon |
| Insulation Resistance |
1000 |
| Length |
0.381inch |
| Mating Alignment |
With |
| Mating Alignment Type |
Polarization |
| Mating Connector Lock |
Yes (With) |
| Mating Retention |
With |
| Mating Retention Type |
Contact Friction |
| Maximum Operating Temperature |
85°C |
| Minimum Operating Temperature |
-30°C |
| Mount |
Surface Mount |
| Number of Contacts |
4 |
| Number of Positions |
4 |
| Number of Rows |
2 |
| Operating Temperature Range |
-40 – 221 |
| Operating Voltage |
100 |
| Orientation |
Straight |
| Package Quantity |
900 |
| Packaging |
Tape and Reel |
| Packaging Method |
Reel |
| Packaging Quantity |
900 |
| PCB Contact Termination Area Plating Material |
Tin |
| PCB Contact Termination Area Plating Material Finish |
Matte |
| PCB Contact Termination Area Plating Material Thickness |
118.11 – 196.85 |
| PCB Mount Alignment |
Without |
| PCB Mount Orientation |
Vertical |
| PCB Mount Retention |
Without |
| PCB Mounting Orientation |
Vertical |
| PCB Thickness |
1.6mm |
| PCB Thickness (Recommended) |
.062 |
| Primary Product colour |
Red |
| Radiation Hardening |
No |
| RoHS Compliant |
Yes |
| Row-to-Row Spacing |
.059 |
| Series |
Micro-MaTch |
| Shrouded |
Yes (With) |
| Termination |
SMD/SMT |
| Termination Method to PCB |
Surface Mount |
| Termination Post & Tail Length |
.208 |
| Type |
Ribbon Cable Connectors |
| UL Flammability Rating |
UL 94V-0 |
| UL Rating |
Recognized |