TE Connectivity 320677 Budget R Connector Female Unshrouded 22-16Comm 22-18Mil

MPN
320677
Order Code
15-9233
Country of Origin
USA
  • Free UK shipping available
Qty Unit Price (Ex VAT)
80+ £0.232
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Order in multiples of 80
Available to back orderBack-order availability date - 30/08/2026

TE Connectivity 320677 is a female unshrouded connector designed for robust connections.

It supports wire sizes between 22-16 Comm and 22-18 Mil.

The connector is ideal for use in telecommunications and automotive applications.

Its versatile design ensures reliable electrical performance in various settings.


Type Ring Terminals
Gender Female
Barrel Type Closed
Body Material Copper
Body Plating Tin
Contact Material Copper
Contact Plating Tin
Depth 4.62mm
ELV Compliant
Government Qualified No
Heavy Duty No
Insulated Wire Support No
Insulation Non-Insulated
Insulation Option Uninsulated
Lead Free Not Applicable
Length 11.33mm
Material Copper
Mount Free Hanging
Number of Holes 1
Operating Temperature Range 0 – 338
Orientation Straight
Package Quantity 1000
Packaging Box
Packaging Method Box
Packaging Quantity 1000
Plating Tin
Product Length .446
Product Weight .367
Reach SVHC Compliant Unknown
RoHS Compliant Yes
Sealable No
Series Budget
Stud Diameter 2.18mm
Stud Size M2
Terminal Orientation Straight
Terminal Plating Material Tin
Termination Crimp
Thickness 0.79mm
Width 4.62mm
Wire Gauge (Max) 16AWG
Wire Gauge (Min) 22AWG
Wire Insulation Support Without
Wire Size 509 – 3260

Reviews

Be the first to submit a review

Trustpilot