TE Connectivity 3203X504P Trimmer Cermet 0.05W 500000ohm

MPN
3203X504P
Order Code
15-6342
Country of Origin
China
  • Free UK shipping available
Qty Unit Price (Ex VAT)
125+ £1.63
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Order in multiples of 125
Available to back orderBack order, lead time 4 months

TE Connectivity's 3203X504P is a trimmer potentiometer with a resistance of 500,000 ohms.

It features a power rating of 0.05 watts and is made of cermet material for stability and durability.

This component is suitable for fine-tuning circuits in electronic devices.

It is commonly used in applications such as calibration of gain and offset parameters in amplifiers or sensors.


Type Cermet Trimmer
Resistance 500kR
Tolerance 25%
Number of Turns 1
Length 3.4mm
Max Power Dissipation 50mW
Maximum Operating Temperature 150°C
Minimum Operating Temperature -55°C
Mount Surface Mount
Packaging Tape and Reel
Radiation Hardening No
Resistor Type Cermet
RoHS Compliant Yes
Sealable Semi-Sealed
Series 3203, Citec
Termination SMD/SMT
Voltage Rating 15V

Reviews

Be the first to submit a review

Trustpilot