The TE Connectivity 316455-1 is a strain relief component designed for use with unshrouded male connectors.
It enhances the durability and reliability of electrical connections by preventing wire strain and movement.
Made from robust materials, it ensures long-lasting performance in demanding environments.
This product is typically used in industrial and automotive applications where secure connections are crucial.
| Type |
Connector Strain Relief |
| Number of Ways |
9 |
| Contact Retention |
No (Without) |
| ELV |
Compliant |
| Flammability Rating |
UL94 V-0 |
| Height |
2mm |
| Mating Alignment |
No (Without) |
| Mating Retention |
No (Without) |
| Number of Positions |
9 |
| Operating Temperature Range |
-4 – 221 |
| Package Quantity |
500 |
| Packaging |
Bag |
| Packaging Method |
Bag |
| Packaging Quantity |
500 |
| PCB Mount Retention |
Without |
| Radiation Hardening |
No |
| Reach SVHC Compliant |
No |
| RoHS Compliant |
Yes |
| Series |
Mini-Universal MATE-N-LOK |
| Strain Relief |
No (Without) |
| UL Flammability Rating |
UL 94V-0 |