TE Connectivity 3-967650-1 1.5MM Female Shrouded Connector 7POS

MPN
3-967650-1
Order Code
14-6599
Country of Origin
Hungary
Qty Unit Price (Ex VAT)
60+ £2.62
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Order in multiples of 60
Available to back orderBack order, lead time 4 months

TE Connectivity 3-967650-1 is a 1.5mm female shrouded connector with 7 positions.

It features a standard horizontal mating direction and keying for secure connections.

Typical applications include automotive and industrial systems requiring reliable signal and power transmission.

Its robust design ensures durability in challenging environments.


Number of Contacts 7
Gender Female
Connector System Wire-to-Wire
Flammability Rating UL94 HB
Height 32.8mm
Housing Colour Green
Hybrid Connector No
Length 31mm
Maximum Operating Temperature 248°C
Minimum Operating Temperature -40°C
Orientation Straight
Package Quantity 500
Packaging Box
Pitch 11.4
Polarized No
RoHS Compliant Yes
Sealable Yes (With)
Serviceable No
Strain Relief No (Without)

Reviews

Be the first to submit a review

Trustpilot