TE Connectivity 3-967627-1 Timer Connector Box HSG 2.8mm 12POS

MPN
3-967627-1
EAN-13
2050006765418
Order Code
07-4520
Country of Origin
Morocco
  • Free UK shipping available
View Full Product Range (14)
Qty Unit Price (Ex VAT)
5+ £1.58
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Order in multiples of 1
Despatched within 4 working days - 38 in stock

The TE Connectivity 3-967627-1 is a female shrouded connector featuring a 2.8mm pitch and 12 positions.

It is designed for secure and reliable electrical connections in various applications.

The connector is suitable for automotive and industrial environments.

Its durable construction ensures longevity and optimal performance.


Type TE AMP Timer - Connectors
Pitch 5mm
Number of Rows 3
Circuit Application Signal
Colour Blue
Connector System Wire-to-Wire
Contact Material Copper Alloy
Contact Plating Tin
Depth 23.5mm
ELV Compliant
Gender Male
Height 1.205inch
Housing colour Blue
Hybrid Connector No
Length 27.5mm
Mating Tab Width 0.11inch
Maximum Operating Temperature 248°C
Minimum Operating Temperature -40°C
Misc Attribute TE AMP Timer - Connectors
Mount Cable
Number of Contacts 12
Number of Positions 12
Orientation Straight
Package Quantity 950
Packaging Box
Packaging Type Box
Polarized Yes
Primary Type CONNECTOR
RoHS Compliant Yes
Sealable No (Without)
Series Timer
Serviceable No
Strain Relief No (Without)
Width 35.45mm

Reviews

Be the first to submit a review

Trustpilot