TE Connectivity 3-928776-2 Board Connector Male Solder Terminal Unshrouded

MPN
3-928776-2
Order Code
14-6840
Country of Origin
Germany
Qty Unit Price (Ex VAT)
50000+ £0.058
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Order in multiples of 50000
Despatched within 5 working days - 150,000 in stock

TE Connectivity's 3-928776-2 is a board connector male solder terminal.

It features an unshrouded design, ideal for direct soldering onto printed circuit boards.

This product is commonly used in telecommunications and datacom applications.

Its robust construction ensures reliable electrical connections in various electronic devices.


Type Connector Contacts
Pitch 2.54mm
Orientation Straight
Barrel Type Open
Circuit Application Signal
Contact Base Material Phosphor Bronze
Contact Current Rating 3a
Contact Current Rating (Max) 5
Contact Material Bronze
Contact Mating Area Plating Material Tin (Sn)
Contact Mating Area Plating Material Thickness 39.37 – 78.74
Contact Plating Tin
Contact Shape Round
Contact Shape & Form Round
Contact Type Pin
Contact Underplating Material Nickel
Contact Underplating Material Thickness 47.24
ELV Compliant
Gender Male
Insulation Non-Insulated
Length 11.43mm
Mating Square Post Dimension .025
Mount Through Hole
Operating Temperature Range -85 – 257
Package Quantity 30000
Packaging Tape and Reel
Packaging Method Reel
Packaging Quantity 50000
PCB Contact Termination Area Plating Material Tin
PCB Mounting Orientation Vertical
PCB Thickness 1.6mm
Product Terminates To Printed Circuit Board
RoHS Compliant Yes
Series AMPMODU MOD II
Termination Press-Fit
Termination Method to PCB Through Hole - Press-Fit

Reviews

Be the first to submit a review

Trustpilot