The TE Connectivity 3-925017-0 is a female housing component featuring an unshrouded, natural finish.
This five-position connector aids in securely holding the terminals in place for reliable electrical connections.
Its design supports a variety of applications such as automotive, industrial, and consumer electronics.
The component ensures ease of assembly and robust performance.
| Type |
Crimp Terminal Housings |
| Connector & Contact Terminates To |
Wire & Cable |
| Connector & Housing Type |
Receptacle |
| Connector Mounting Type |
Cable Mount (Free-Hanging) |
| Housing Material |
Polypropylene |
| Mating Alignment |
Without |
| Number of Positions |
5 |
| Operating Temperature Range |
-40 – 221 |
| Packaging Quantity |
1000 |
| Primary Product Color |
Natural |
| Product Length |
.85 |
| Product Width |
.311 |
| Sealable |
No |
| Terminal Orientation |
Straight |
| UL Flammability Rating |
UL 94HB |
To use this facility please Sign In.
Sign In