The TE Connectivity 3-917807-2 is a durable housing designed for female connectors.
This shrouded component accommodates 4 positions, ensuring secure and reliable connections.
Made of robust materials, it is suitable for use in demanding environments.
It is typically used in automotive and industrial applications for optimal performance.
| Type |
Rectangular Wire & Cable Connectors & Housings |
| Pitch |
10.16mm |
| Number of Ways |
4 |
| Number of Rows |
2 |
| Mounting Type |
Cable Mount (Free-Hanging) |
| Mounting Direction |
Straight |
| Circuit Application |
Power |
| Connector & Contact Terminates To |
Wire & Cable |
| Connector & Housing Type |
Receptacle |
| Connector Height |
.78 |
| Connector Length |
1.31 |
| Connector Product Type |
Housing |
| Connector System |
Wire-to-Board |
| Connector Width |
1.14 |
| Contact Base Material |
Copper Alloy |
| Contact Gender |
FEMALE |
| Contact Type |
Receptacle |
| Dielectric Withstanding Voltage |
3000VAC |
| Housing Material |
Thermoplastic GF |
| Insulator Color |
BLACK |
| Insulator Material |
GLASS FILLED POLYESTER |
| Mating Retention |
With |
| Maximum Operating Temperature |
105 |
| Minimum Operating Temperature |
-55 |
| Mounting Style |
STRAIGHT |
| Number Of Connectors |
ONE |
| Operating Temperature Range |
-67 – 221 |
| Packaging Method |
Bag |
| Packaging Quantity |
600 |
| Primary Product colour |
Black |
| Reliability |
COMMERCIAL |
| Row-to-Row Spacing |
.399 |
| Sealable |
No |
| Termination Method to Wire & Cable |
Crimp |
| Termination Type |
WIRE |
| Total Number of Contacts |
4 |
| UL Flammability Code |
94V-0 |
| UL Flammability Rating |
UL 94V-0 |