TE Connectivity 3-917807-2 Dynamic 5000 Socket Housing 4 Pins 1 pc

MPN
3-917807-2
EAN-13
2050002718494
Order Code
07-4518
Country of Origin
Japan
  • Free UK shipping available
View Full Product Range (17)
Qty Unit Price (Ex VAT)
2+ £3.27
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Order in multiples of 1
Despatched within 4 working days - 231 in stock

The TE Connectivity 3-917807-2 is a durable housing designed for female connectors.

This shrouded component accommodates 4 positions, ensuring secure and reliable connections.

Made of robust materials, it is suitable for use in demanding environments.

It is typically used in automotive and industrial applications for optimal performance.


Type Socket housing cable
Pitch 10.16mm
Number of Ways 4
Number of Rows 2
Mounting Type Cable Mount (Free-Hanging)
Mounting Direction Straight
Case Material Polyester
Circuit Application Power
Code XY
Colour Black
Connector & Contact Terminates To Wire & Cable
Connector & Housing Type Receptacle
Connector contact surface Tin plated
Connector Height .78
Connector Length 1.31
Connector Product Type Housing
Connector System wire-to-board
Connector Type Socket, straight
Connector Width 1.14
Contact Base Material Copper Alloy
Contact Gender FEMALE
Contact Type Receptacle
Dielectric Withstanding Voltage 3000VAC
Dimensions (L x W x H) 19.96 x 33.36 x 29 mm
Height 29mm
Housing Material Thermoplastic GF
Industrial packaging No
Insulation Material Polyester
Insulator Color BLACK
Insulator Material GLASS FILLED POLYESTER
Length 19.96mm
Mating Retention With
Maximum Operating Temperature 105
Maximum Temperature +105°C
Min. temperature -55°C
Minimum Operating Temperature -55
Misc Attribute D-5200m
Mounting Style STRAIGHT
Nominal Current 30A
Nominal current - rounded value 30A
Number Of Connectors ONE
Operating Temperature Range -67 – 221
Packaging Method Bag
Packaging Quantity 600
Pin shape Rectangular
Pins per row 2
Primary Product colour Black
Reliability COMMERCIAL
Row-to-Row Spacing .399
Sealable No
Series DYNAMIC 5000 Series
Termination Method to Wire & Cable Crimp
Termination Type WIRE
Total Number of Contacts 4
UL Flammability Code 94V-0
UL Flammability Rating UL 94V-0
Width 33.36mm

Reviews

Be the first to submit a review

Trustpilot