TE Connectivity 3-84953-0 FFC FPC Connector Female Horizontal 30P 1MM

MPN
3-84953-0
Order Code
14-2882
Country of Origin
China
Qty Unit Price (Ex VAT)
1200+ £1.48
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Order in multiples of 1200
Despatched within 5 working days - 4,800 in stock

TE Connectivity 3-84953-0 is a flat flexible cable connector.

It features a female, horizontal, 30-position design with a 1 mm pitch.

This connector is used for reliable connections in electronic devices and circuit boards.

It is typically applied in consumer electronics, automotive, and industrial equipment.


Type FPC Connectors
Actuator Color Black
Actuator Material Nylon, Glass, Polyamide
Body Plating Tin
Centerline (Pitch) 0.9906mm
Circuit Application Signal
Color Natural
Connector & Contact Terminates To Flexible Printed Circuit (FPC)
Connector Height 0.10100000000000001
Connector Length 1.493
Connector Mounting Type Board Mount
Connector Product Type Connector Assembly
Connector System Flex-to-Board
Connector Width .258
Contact Base Material Phosphor Bronze
Contact Current Rating 1a
Contact Current Rating (Max) 1.0
Contact Layout Inline
Contact Location Top
Contact Material Bronze
Contact Mating Area Plating Material Tin (Sn)
Contact Mating Area Plating Material Finish Bright
Contact Mating Area Plating Material Thickness 3.8
Contact Plating Tin, Bright
Contact Shape & Form Single Beam
Contact Type Socket
Current Rating 1a
Depth 7.3mm
ELV Compliant
Flammability Rating UL94 V-0
Gender Female
Height 2.56mm
Housing Color Natural
Housing Material LCP
Lead Pitch 1mm
Length 37.92mm
Material Thermoplastic
Mating Alignment With
Mating Retention Type Zero Insertion Force (ZIF)
Max Voltage Rating (AC) 200v
Maximum Operating Temperature 85°C
Minimum Operating Temperature -40°C
Mount Surface Mount
Number of Contacts 30
Number of Positions 30
Number of Rows 1
Operating Temperature Range -40 – 185
Operating Voltage 200
Orientation Right Angle
Package Quantity 1200
Packaging Tape and Reel
Packaging Method Tape & Reel
Packaging Quantity 1200
PCB Connector Type PCB Mount Receptacle
PCB Contact Termination Area Plating Material Tin
PCB Contact Termination Area Plating Material Finish Bright
PCB Contact Termination Area Plating Material Thickness 3.8
PCB Mount Alignment Without
PCB Mount Orientation Right Angle
PCB Mount Retention With
PCB Mounting Orientation Right Angle
Pin Diameter 0.2mm
Pitch 0.039inch
Plating Thickness 2um
Primary Product colour Natural
Radiation Hardening No
Reach SVHC Compliant No
RoHS Compliant Yes
Sealable No (Without)
Shielding Unshielded
Shrouded Yes (With)
Termination SMD/SMT
Termination Method to PCB Surface Mount
Voltage Rating 200v
Width 0.2575inch
Wire/Cable Type Flat Flex

Reviews

Be the first to submit a review

Trustpilot