TE Connectivity 3-829868-8 DUOPLUG Card Edge Connector Female Unshrouded 8P

MPN
3-829868-8
Order Code
14-5230
Country of Origin
Italy
Qty Unit Price (Ex VAT)
448+ £0.461
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Order in multiples of 448
Available to back orderBack-order availability date - 19/07/2026

TE Connectivity's 3-829868-8 is a DUOPLUG card edge connector.

It features an unshrouded female design with 8 positions.

This connector is commonly used in electronic circuit boards for secure connections.

Its main application includes use in data and signal transmission systems.


Type Card Edge Connector
Number of Positions 8
Mounting Angle Edge
Pitch 2.5
Approvals UL
Colour Grey
Connector System Wire-to-Board
Contact Current Rating 2a
Contact Plating Tin
Contact Retention Yes (With)
Contact Type Female Socket
ELV Compliant
Flammability Rating UL94 V-0
Gender Female
Height 7.35mm
Housing Color Grey
Insulation Diameter 0.051inch
Lead Free Not Applicable
Mating Alignment Yes (With)
Mating Retention No (Without)
Maximum Operating Temperature 110°C
Minimum Operating Temperature -40°C
Mount Free Hanging, Cable
Number of Contacts 8
Number of Rows 1
Operating Supply Voltage 63v
Orientation Straight
Package Quantity 2240
Packaging Carton
PCB Mount Alignment No (Without)
PCB Mounting Orientation Right Angle
PCB Thickness 0.059inch
Plating Thickness 12um
Preloaded Yes
RoHS Compliant Yes
Selectively Loaded No (Without)
Series DuoPlug
Termination IDC
Wire/Cable Diameter 0.055inch
Wire/Cable Gauge 22AWG
Wire/Cable Type Discrete

Reviews

Be the first to submit a review

Trustpilot