TE Connectivity 3-826656-6 AMPMODU II Header Male Unshrouded 36P

Order Code:

14-6232

Brand: TE Connectivity MPN: 3-826656-6
Qty Unit Price (Ex VAT)
30+ £5.63
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Order in multiples of 30
349 in stock, despatched in 5 working days

The TE Connectivity 3-826656-6 is a male unshrouded header with 36 positions, suitable for use in tight spaces on printed circuit boards.

It features a robust and reliable design for secure connections in electronic applications.

The AMPMODU II series is ideal for applications requiring high-density board-to-board or board-to-cable interconnections.

Commonly used in consumer electronics, telecommunications, and industrial equipment.


Number of Positions 72
Pitch 2.54mm
Number of Rows 2
Board Standoff No (Without)
Contact Current Rating 5a
Contact Finish - Mating GOLD
Contact Gender Male
Contact Material Bronze
Contact Mating Length 5.8mm
Contact Plating Gold, Tin
Contact Post Length 0.1259inch
Contact Protection No (Without)
Contact Shape Square
Contact Type Male Pin
ELV Compliant
Flammability Rating UL94 V-0
Gasket No (Without)
High Speed Serial Data Connector No
High Temperature Housing No
Housing Color Green
Insulation Material PBT
Keyed No
Mating Alignment No (Without)
Mating Connector Lock No (Without)
Max Operating Temperature 105°C
Min Operating Temperature -65°C
Mount Through Hole
Number of Contacts 72
Package Quantity 200
Packaging Carton
PCB Mount Retention Without
PCB Mounting Orientation Vertical
Plating Thickness 0.8um
RoHS Compliant Yes
Row Spacing 2.54mm
Selectively Loaded No (Without)
Series AMPMODU MOD II
Stabilizers No (Without)
Strain Relief No (Without)
Termination Through Hole

To use this facility please Sign In.

Sign In

Reviews

Be the first to submit a review

You may also like


Trustpilot