TE Connectivity 3-794630-8 Pin & Socket Connector Header Vertical 8 Positions

MPN
3-794630-8
Order Code
15-9597
Country of Origin
China
  • Free UK shipping available
Qty Unit Price (Ex VAT)
234+ £1.06
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Order in multiples of 234
Despatched within 5 working days - 89 in stock

The TE Connectivity 3-794630-8 is an 8-position pin socket connector with a vertical header orientation.

It features a tin-plated, unshrouded design suitable for various applications.

This connector is commonly used in electronic and electrical equipment for reliable circuit connections.

Its durable construction ensures consistent performance in versatile environments.


Type PCB Headers & Receptacles
Number of Positions 1
Pitch 0.118inch
Number of Rows 2
Mouning Orientation Straight
Approvals CSA
Centerline (Pitch) 2.9972mm
Circuit Application Power
Color Black
Compatible With Agency/Standards Products USR
Compatible With Approved Standards Products UL E28476
Connector & Contact Terminates To Printed Circuit Board
Connector Contact Load Condition Fully Loaded
Connector Height .364
Connector Length .63
Connector Mounting Type Board Mount
Connector Product Type Connector Assembly
Connector System Wire-to-Board
Connector Width .341
Contact Base Material Brass
Contact Current Rating 5a
Contact Current Rating (Max) 5
Contact Finish - Mating TIN
Contact Gender Male
Contact Layout Matrix
Contact Material Brass
Contact Mating Area Length .163
Contact Mating Area Plating Material Tin (Sn)
Contact Mating Area Plating Material Finish Matte
Contact Mating Area Plating Material Thickness 100 – 300
Contact Plating Tin
Contact Retention No (Without)
Contact Shape Square
Contact Shape & Form Square
Contact Style Pin
Contact Type Tab
Contact Underplating Material Nickel
Contact Underplating Material Thickness 50 – 100
Current Rating 5a
Depth 6.86mm
Flammability Rating UL94 V-0
Gender Male
Glow Wire Rating GWT 750°C (Without Flame)
Header Type Fully Shrouded
Height 9.24mm
Housing Color Black
Housing Material High Temperature Nylon
Insulation Color Black
Insulation Material Nylon
Length 12.86mm
Material Nylon
Mating Alignment With
Mating Alignment Type Polarization
Mating Retention With
Mating Retention Type Locking Tab
Mating Square Post Dimension .025
Max Voltage Rating (AC) 250v
Maximum Operating Temperature 221°C
Minimum Operating Temperature -40°C
Mount Through Hole
Number of Columns 4
Number of Power Positions 8
Operating Supply Voltage 250v
Operating Temperature (Max) 221
Operating Temperature Range -40 – 221
Operating Voltage 250
Package Quantity 234
Packaging Tray
Packaging Method Tray
Packaging Quantity 234
Panel Mount Feature Without
PCB Connector Type PCB Mount Header
PCB Contact Termination Area Plating Material Tin
PCB Contact Termination Area Plating Material Finish Matte
PCB Contact Termination Area Plating Material Thickness 100 – 300
PCB Mount Alignment Without
PCB Mount Orientation Vertical
PCB Mount Retention With
PCB Mount Retention Type Retention Bump
PCB Mounting Orientation Vertical
PCB Thickness 1.57mm
PCB Thickness (Recommended) .062
Plating Tin
Plating Thickness 2.54um
Primary Product colour Black
Radiation Hardening No
Reach SVHC Compliant Unknown
RoHS Compliant Yes
Row Spacing 0.118mm
Row-to-Row Spacing .118
Sealable No
Series Micro MATE-N-LOK
Square Termination Post & Tail Dimension .025
Termination Solder
Termination Method to PCB Through Hole - Solder
Termination Post & Tail Length .125
UL Flammability Rating UL 94V-0
UL Rating Recognized
VDE Tested Yes
Voltage Rating 250v
Width 8.67mm

Reviews

Be the first to submit a review

Trustpilot