The TE Connectivity 3-794618-6 is a pin socket connector with six positions and a tin plating for secure connections.
It is unshrouded and designed for dual row configurations, enhancing versatility in use.
This connector is typically utilised in electronic and communication equipment for reliable signal transmission.
Its robust design makes it suitable for various industrial applications.
| Type |
PCB Headers & Receptacles |
| Number of Positions |
1 |
| Pitch |
0.118inch |
| Number of Rows |
2 |
| Mouning Orientation |
Right Angle |
| Approvals |
CSA |
| Centerline (Pitch) |
2.9972mm |
| Circuit Application |
Power |
| Color |
Black |
| Compatible With Agency/Standards Products |
USR |
| Compatible With Approved Standards Products |
UL E28476 |
| Connector & Contact Terminates To |
Printed Circuit Board |
| Connector Contact Load Condition |
Fully Loaded |
| Connector Height |
.29 |
| Connector Length |
.512 |
| Connector Mounting Type |
Board Mount |
| Connector Product Type |
Connector Assembly |
| Connector System |
Wire-to-Board |
| Contact Base Material |
Brass |
| Contact Current Rating |
5a |
| Contact Current Rating (Max) |
5 |
| Contact Finish - Mating |
TIN |
| Contact Gender |
Male |
| Contact Layout |
Matrix |
| Contact Material |
Brass |
| Contact Mating Area Length |
.163 |
| Contact Mating Area Plating Material |
Tin (Sn) |
| Contact Mating Area Plating Material Finish |
Matte |
| Contact Mating Area Plating Material Thickness |
100 – 300 |
| Contact Plating |
Tin |
| Contact Retention |
No (Without) |
| Contact Shape |
Square |
| Contact Shape & Form |
Square |
| Contact Style |
Pin |
| Contact Type |
Tab |
| Contact Underplating Material |
Nickel |
| Contact Underplating Material Thickness |
50 – 100 |
| Current Rating |
5a |
| Depth |
11.92mm |
| ELV |
Compliant |
| Flammability Rating |
UL94 V-0 |
| Glow Wire Rating |
GWT 750°C (Without Flame) |
| Header Type |
Fully Shrouded |
| Height |
11.92mm |
| Housing Color |
Black |
| Housing Material |
High Temperature Nylon |
| Insulation Color |
Black |
| Insulation Material |
Nylon |
| Lead Pitch |
3mm |
| Length |
13 |
| Material |
Nylon |
| Mating Alignment |
With |
| Mating Alignment Type |
Polarization |
| Mating Retention |
With |
| Mating Retention Type |
Locking Tab |
| Mating Square Post Dimension |
.025 |
| Max Voltage Rating (AC) |
250v |
| Maximum Operating Temperature |
221°C |
| Minimum Operating Temperature |
-40°C |
| Mount |
Through Hole |
| Number of Columns |
3 |
| Number of Power Positions |
6 |
| Operating Supply Voltage |
250v |
| Operating Temperature (Max) |
221 |
| Operating Temperature Range |
-40 – 221 |
| Operating Voltage |
250 |
| Package Quantity |
286 |
| Packaging |
Tray |
| Packaging Method |
Tray |
| Packaging Quantity |
286 |
| Panel Mount Feature |
Without |
| PCB Connector Type |
PCB Mount Header |
| PCB Contact Termination Area Plating Material |
Tin |
| PCB Contact Termination Area Plating Material Finish |
Matte |
| PCB Contact Termination Area Plating Material Thickness |
100 – 300 |
| PCB Mount Alignment |
Without |
| PCB Mount Orientation |
Right Angle |
| PCB Mount Retention |
With |
| PCB Mount Retention Type |
Boardlock |
| PCB Mounting Orientation |
Right Angle |
| PCB Thickness |
1.57mm |
| PCB Thickness (Recommended) |
.062 |
| Plating |
Tin |
| Plating Thickness |
2.54um |
| Primary Product colour |
Black |
| Radiation Hardening |
No |
| Reach SVHC Compliant |
No |
| RoHS Compliant |
Yes |
| Row Spacing |
0.118mm |
| Row-to-Row Spacing |
.118 |
| Sealable |
No |
| Series |
Micro MATE-N-LOK |
| Square Termination Post & Tail Dimension |
.025 |
| Strain Relief |
No (Without) |
| Termination |
Solder |
| Termination Method to PCB |
Through Hole - Solder |
| UL Flammability Rating |
UL 94V-0 |
| UL Rating |
Recognized |
| VDE Tested |
Yes |
| Voltage Rating |
250v |
| Voltage Rating (AC) |
250v |
| Width |
10.88mm |