TE Connectivity 3-794037-1 PCB Terminal Phosphor Bronze 3.81mm Tin

Order Code:

15-2667

Brand: TE Connectivity MPN: 3-794037-1
Qty Unit Price (Ex VAT)
3000+ £0.113
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Order in multiples of 3000
69,000 in stock, despatched in 5 working days

TE Connectivity 3-794037-1 is a PCB terminal made from phosphor bronze.

It features a 3.81mm pitch and tin plating for enhanced conductivity and corrosion resistance.

This component is ideal for circuit board applications requiring reliable electrical connections.

It's commonly used in telecom, industrial, and consumer electronics.


Type PCB Terminals
Compatible Insulation Diameter Range .2
Contact Material Bronze
Contact Mating Area Plating Material Thickness 200
Contact Plating Tin
Contact Type Power
Depth 5.97mm
Gender Female
Insulated Wire Support Yes
Insulation Non-Insulated
Insulation Option Uninsulated
Length 7.49mm
Material Bronze
Mount Cable
Operating Temperature Range -40 – 221
Orientation Straight
Package Quantity 3000
Packaging Tape and Reel
Packaging Method Reel
Packaging Quantity 3000
PCB Thickness 0.062inch
PCB Thickness (Recommended) .062
Plating Tin
Product Terminates To Wire & Cable
Reach SVHC Compliant Unknown
RoHS Compliant Yes
Series Amp-In
Terminal Material Bronze
Terminal Orientation Straight
Terminal Plating Material Tin
Termination Crimp
Termination Method to PCB Through Hole - Solder
Wire Gauge (Max) 10AWG
Wire Gauge (Min) 12AWG
Wire Insulation Support With
Wire Size 12 – 10
Wire/Cable Gauge 12AWG

To use this facility please Sign In.

Sign In

Reviews

Be the first to submit a review

You may also like


Trustpilot