TE Connectivity 3-770565-1 PCB Terminal Brass Tin 1.83mm Unshrouded

MPN
3-770565-1
Order Code
15-2500
Country of Origin
China
  • Free UK shipping available
Qty Unit Price (Ex VAT)
7000+ £0.098
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Order in multiples of 7000
Available to back orderBack order, lead time 4 months

The TE Connectivity 3-770565-1 is a PCB terminal made of brass with a tin plating.

It features a 1.83 mm diameter suitable for unshrouded connections.

This component is ideal for use in various electronic and electrical applications, providing reliable conductivity.

Its sturdy construction ensures durability and consistent performance.


Type PCB Terminals
Pin or Socket Female
Body Material Brass
Body Plating Tin
Compatible Insulation Diameter Range .06 – .11
Contact Material Brass, Bronze
Contact Mating Area Plating Material Thickness 157.48
Contact Plating Tin
Contact Underplating Material Brass
Depth 3.94mm
ELV Compliant
Gender Male
Insulated Wire Support Yes
Insulation Non-Insulated
Insulation Diameter 0.11inch
Insulation Option Uninsulated
Length 5.59mm
Material Brass
Mounting Type PCB
Operating Temperature Range -67 – 221
Package Quantity 7000
Packaging Tape and Reel
Packaging Method Reel
Packaging Quantity 7000
PCB Thickness 0.062inch
PCB Thickness (Recommended) .062
Pitch 2.54mm
Plating Tin
Product Terminates To Printed Circuit Board
Radiation Hardening No
Reach SVHC Compliant Unknown
RoHS Compliant Yes
Series Mini Amp-In
Terminal Material Brass
Terminal Orientation Straight
Terminal Plating Material Tin
Termination Crimp
Termination Method to PCB Through Hole - Solder
Wire Gauge (Max) 22AWG
Wire Gauge (Min) 18AWG
Wire Insulation Support With
Wire Size 22 – 18
Wire/Cable Gauge -18AWG

Reviews

Be the first to submit a review

Trustpilot