TE Connectivity 3-745130-8 D-Sub Ferrule Tooling for Reliable Termination

MPN
3-745130-8
Order Code
14-2715
Country of Origin
Mexico
Qty Unit Price (Ex VAT)
100+ £0.709
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Order in multiples of 100
Available to back orderBack order, lead time 4 months

TE Connectivity 3-745130-8 is a high-quality tool designed for precise termination of D-sub connector ferrules.

The tool ensures reliable, consistent crimps, enhancing electrical performance.

It is specifically crafted to support applications in automotive, aerospace, and industrial equipment.

This tooling solution is durable and suited for heavy-duty usage.


Type Connector Strain Relief
Body Material Copper
Body Plating Tin
ELV Compliant
Length 17.78mm
Material Copper
Mount Cable
Number of Positions 50
Orientation Straight
Package Quantity 100
Packaging Bag
Packaging Method Bag
Packaging Quantity 100
Radiation Hardening No
Reach SVHC Compliant Unknown
RoHS Compliant Yes
Series AMPLIMITE HDP-20
Shielded Yes
Shielding Shielded
Wire/Cable Diameter 6.1mm

Reviews

Be the first to submit a review

Trustpilot