The TE Connectivity 3-647001-4 is a 4-position MTA100 connector featuring tin plating for enhanced corrosion resistance.
This unshrouded female connector is designed for easy mass termination using insulation displacement technology.
It is typically used in applications requiring reliable connections with minimal manual wiring.
Its compact design is suitable for consumer electronics and industrial control systems.
| Type |
Rectangular Wire & Cable Connectors & Housings |
| Pitch |
2.54mm |
| Number of Ways |
4 |
| Number of Rows |
1 |
| Mounting Type |
Cable Mount (Free-Hanging) |
| Approvals |
CSA |
| Backwall/Post Interruptions |
No (Without) |
| Circuit Application |
Signal |
| Color |
White |
| Compatible With Agency/Standards Products |
CSA |
| Compatible With Approved Standards Products |
UL E28476 |
| Connector & Contact Terminates To |
Wire & Cable |
| Connector & Housing Type |
Plug |
| Connector Height |
.494 |
| Connector Length |
.5 |
| Connector Product Type |
Connector Assembly |
| Connector System |
Wire-to-Wire |
| Connector Width |
.843 |
| Contact Current Rating |
5a |
| Contact Current Rating (Max) |
5 |
| Contact Gender |
Female |
| Contact Material |
Copper Alloy |
| Contact Mating Area Plating Material |
Tin (Sn) |
| Contact Plating |
Tin, Matte |
| Contact Retention |
Yes (With) |
| Contact Retention Within Housing |
With |
| Contact Type |
Tab |
| Contact Underplating Material |
Nickel |
| Contacts Preloaded |
Yes |
| Depth |
21.4mm |
| ELV |
Compliant |
| Flammability Rating |
UL94 V-2 |
| Height |
12.55mm |
| Housing Color |
White |
| Housing Material |
Nylon 6/6 |
| Insulation Diameter |
1.52mm |
| Length |
12.7mm |
| Mating Alignment |
With |
| Mating Alignment Type |
Polarization |
| Mating Retention |
With |
| Mating Retention Type |
Latch |
| Max Voltage Rating (AC) |
250v |
| Maximum Operating Temperature |
221°C |
| Minimum Operating Temperature |
-67°C |
| Mount |
Free Hanging, Cable |
| Number of Contacts |
4 |
| Number of Positions |
4 |
| Operating Temperature Range |
-67 – 221 |
| Operating Voltage |
250 |
| Orientation |
Straight |
| Package Quantity |
200 |
| Packaging |
Bag |
| Packaging Method |
Bag/Box |
| Packaging Quantity |
200 |
| PCB Mount Alignment |
No (Without) |
| PCB Mount Retention |
Without |
| Plating Thickness |
2.03um |
| Primary Product colour |
White |
| Radiation Hardening |
No |
| RoHS Compliant |
Yes |
| Sealable |
No |
| Series |
MTA-100 |
| Shielded |
No |
| Shrouded |
No (Without) |
| Strain Relief |
Yes (With) |
| Termination |
IDC |
| Termination Method to Wire & Cable |
Insulation Displacement (IDC) |
| UL Flammability Rating |
UL 94V-2 |
| UL Rating |
Recognized |
| Underplate Material |
Nickel |
| Voltage Rating (AC) |
250v |
| Wire Size |
24 |
| Wire/Cable Gauge |
24AWG |
| Wire/Cable Type |
Discrete, Ribbon |