The TE Connectivity 3-6450170-9 is a female connector with a right-angled design and three positions.
It features a reliable connection suited for use in tight spaces due to its compact form.
This connector is ideal for automotive and industrial applications where durability is essential.
Its robust construction ensures consistent electrical performance.
| Type |
PCB Headers & Receptacles |
| Plug / Socket |
Socket |
| Mounting Type |
Board Mount |
| No. of Ways |
13 |
| Mounting Direction |
Right Angle |
| Connection Angle |
90° |
| Plating Material |
Tin |
| Centerline (Pitch) |
7.62mm |
| Circuit Application |
Power & Signal |
| Connector & Contact Terminates To |
Printed Circuit Board |
| Connector Height |
.47 |
| Connector Length |
2.25 |
| Connector Product Type |
Connector Assembly |
| Connector System |
Board-to-Board |
| Connector Width |
.82 |
| Contact Base Material |
Copper Alloy |
| Contact Current Rating (Max) |
42 |
| Contact Gender |
FEMALE |
| Contact Layout |
Matrix |
| Contact Mating Area Plating Material |
Gold (Au) |
| Contact Mating Area Plating Material Thickness |
3 |
| Contact Type |
Receptacle |
| Contact Underplating Material Thickness |
50 – 100 |
| Dielectric Withstanding Voltage |
2500VDC |
| Glow Wire Rating |
High Temperature Part - Not Glow Wire |
| Header Type |
Fully Shrouded |
| Housing Material |
High Temperature Thermoplastic Glass-Filled |
| Insulator Material |
GLASS FILLED THERMOPLASTIC |
| Manufacturer Series |
6450170 |
| Mating Alignment |
With |
| Mating Alignment Type |
Guide Post |
| Mating Retention |
Without |
| Maximum Operating Temperature |
105 |
| Minimum Operating Temperature |
-20 |
| Mounting Style |
RIGHT ANGLE |
| Number of Columns |
7 |
| Number Of Connectors |
ONE |
| Number of Power Positions |
5 |
| Number of Rows |
4 |
| Number of Signal Positions |
8 |
| Operating Temperature (Max) |
221 |
| Operating Temperature Range |
-67 – 221 |
| Operating Voltage |
200 |
| Packaging Method |
Tray |
| Packaging Quantity |
44 |
| PCB Connector Type |
PCB Mount Receptacle |
| PCB Contact Termination Area Plating Material Thickness |
100 – 200 |
| PCB Mount Alignment |
With |
| PCB Mount Retention |
With |
| PCB Mount Retention Type |
Hold-Down |
| PCB Thickness (Recommended) |
.083 – .103 |
| Plating Thickness |
30u |
| Primary Product colour |
Black |
| Reliability |
COMMERCIAL |
| Row-to-Row Spacing |
.1 |
| Sealable |
No |
| Termination Method to PCB |
Through Hole - Solder |
| Termination Post & Tail Length |
.135 |
| Termination Type |
SOLDER |
| UL Flammability Rating |
UL 94V-0 |