TE Connectivity 3-644540-4 Feed Thru Female Tin 4P Unshrouded 22AWG Red

MPN
3-644540-4
Order Code
14-4143
Country of Origin
China
Qty Unit Price (Ex VAT)
1000+ £0.297
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Order in multiples of 1000
Despatched within 5 working days - 1,750 in stock

TE Connectivity, 3-644540-4, is a feed-through female connector designed for four positions.

It is unshrouded and accommodates 22 AWG wire, featuring a durable tin finish.

The connector is coloured red for easy identification in complex wiring systems.

Typical applications include use in electrical and electronic equipment where reliable connectivity is required.


Type Rectangular Wire & Cable Connectors & Housings
Pitch 2.54mm
Number of Ways 4
Number of Rows 1
Approvals CSA
Backwall/Post Interruptions No (Without)
Body Material Nylon
Centerline (Pitch) 2.54mm
Circuit Application Signal
Color Red
Compatible With Agency/Standards Products CSA
Compatible With Approved Standards Products UL E28476
Connector & Contact Terminates To Wire & Cable
Connector & Housing Type Receptacle
Connector Height .52
Connector Length .4
Connector Mounting Type Cable Mount (Free-Hanging)
Connector Product Type Connector Assembly
Connector System Wire-to-Board
Connector Width .305
Contact Current Rating 5a
Contact Current Rating (Max) 5
Contact Gender Female
Contact Material Copper Alloy
Contact Mating Area Plating Material Tin (Sn)
Contact Plating Tin, Matte
Contact Retention Yes (With)
Contact Retention Within Housing With
Contact Type Receptacle
Contact Underplating Material Nickel
Contacts Preloaded Yes
Current Rating 5a
Depth 7.75mm
ELV Compliant
Flammability Rating UL94 V-2
Gender Receptacle
Height 7.75mm
Housing Color White
Housing Material Nylon
Insulation Diameter 1.52mm
Length 0.4inch
Mating Alignment With
Mating Alignment Type Polarization
Mating Retention With
Mating Retention Type Locking Ramp
Max Voltage Rating (AC) 250v
Maximum Operating Temperature 221°C
Minimum Operating Temperature -67°C
Mount Free Hanging, Cable
Number of Contacts 4
Number of Positions 4
Operating Temperature Range -67 – 221
Operating Voltage 250
Orientation Right Angle
Package Quantity 500
Packaging Bag
Packaging Method Bag/Box
Packaging Quantity 500
PCB Mount Alignment No (Without)
PCB Mount Retention Without
Plating Thickness 5.08um
Primary Product colour Red
Radiation Hardening No
Reach SVHC Compliant Unknown
RoHS Compliant Yes
Sealable No
Series MTA-100
Shielded No
Shrouded No (Without)
Strain Relief Yes (With)
Termination IDC
Termination Method to Wire & Cable Insulation Displacement (IDC)
UL Flammability Rating UL 94V-2
UL Rating Recognized
Underplate Material Nickel
Voltage Rating 250v
Voltage Rating (AC) 250v
Wire Size 22
Wire/Cable Gauge 22AWG
Wire/Cable Type Discrete, Ribbon

Reviews

Be the first to submit a review

Trustpilot