TE Connectivity 3-643818-5 Connector Female Shrouded 5P Tabs Yellow 20 AWG

MPN
3-643818-5
Order Code
14-3295
Country of Origin
China
  • Free UK shipping available
Qty Unit Price (Ex VAT)
30+ £0.466
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Order in multiples of 30
Despatched within 5 working days - 76 in stock

TE Connectivity 3-643818-5 is a female shrouded connector with five positions and yellow tabs.

This component accommodates 20 AWG wire, making it suitable for moderate current applications.

It is designed for secure connections in electrical and electronic devices.

Typical uses include automotive, industrial, and consumer electronics.


Type Rectangular Wire & Cable Connectors & Housings
Pitch 3.96mm
Number of Ways 5
Number of Rows 1
Mounting Type Cable Mount (Free-Hanging)
Approvals CSA
Backwall/Post Interruptions No (Without)
Body Material Nylon
Circuit Application Power
Color Yellow
Compatible Insulation Diameter Range .095
Compatible With Agency/Standards Products CSA
Compatible With Approved Standards Products UL E28476
Connector & Contact Terminates To Wire & Cable
Connector & Housing Type Receptacle
Connector Height 9.02
Connector Length 19.81
Connector Product Type Connector Assembly
Connector System Wire-to-Board
Contact Base Material Copper Alloy
Contact Current Rating 7a
Contact Current Rating (Max) 7
Contact Gender Female
Contact Layout Inline
Contact Material Copper Alloy
Contact Mating Area Plating Material Tin (Sn)
Contact Mating Area Plating Material Finish Matte
Contact Mating Area Plating Material Thickness 80 – 200
Contact Plating Tin, Matte
Contact Retention Yes (With)
Contact Retention Within Housing With
Contact Type Receptacle
Contact Underplating Material Nickel
Contact Underplating Material Thickness .762
Current Rating 7a
Depth 9.02mm
ELV Compliant
Flammability Rating UL94 V-2
Gender Receptacle
Glow Wire Rating Standard Part - Not Glow Wire
Height 9.02mm
Housing Color Yellow
Housing Material Nylon
Insulation Diameter 0.095inch
Length 19.81mm
Mating Alignment With
Mating Alignment Type Polarizing Tab
Mating Retention With
Mating Retention Type Locking Ramp
Max Voltage Rating (AC) 600v
Maximum Operating Temperature 221°C
Minimum Operating Temperature -67°C
Mount Free Hanging, Cable
Number of Contacts 5
Number of Positions 5
Number of Power Positions 5
Operating Temperature Range -67 – 221
Operating Voltage 600
Orientation Right Angle
Package Quantity 250
Packaging Box
Packaging Method Box & Carton
Packaging Quantity 250
Panel Mount Feature Without
PCB Mount Alignment No (Without)
PCB Mount Retention Without
Plating Thickness 80um
Primary Product colour Yellow
Radiation Hardening No
Reach SVHC Compliant Unknown
RoHS Compliant Yes
Sealable No
Series MTA-156
Shrouded No (Without)
Strain Relief Yes (With)
Termination IDC
Termination Method to Wire & Cable Insulation Displacement (IDC)
UL Flammability Rating UL 94V-2
UL Rating Recognized
Underplate Material Nickel
Voltage Rating 600v
Voltage Rating (AC) 600v
Wire Size 20
Wire/Cable Gauge 20AWG
Wire/Cable Type Discrete

Reviews

Be the first to submit a review

Trustpilot